Okdo Svart Plast Raspberry Pi-chassi Raspberry Pi 4 DeskPi Pro

Mängdrabatt möjlig

Antal (1 enhet)*

668,11 kr

(exkl. moms)

835,14 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Sista RS lager
  • Slutlig(a) 8 enhet(er), redo att levereras
Enheter
Per enhet
1 - 4668,11 kr
5 - 9658,48 kr
10 +652,47 kr

*vägledande pris

RS-artikelnummer:
223-7543
Tillv. art.nr:
DP-0001-UK
Tillverkare / varumärke:
Okdo
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Okdo

Produkttyp

Raspberry Pi-chassi

För användning med

Raspberry Pi 4

Färg

Svart

Serie

DeskPi Pro

Kroppmaterial

Plast

Höjd

40mm

Standarder/godkännanden

RoHS

The Okdo deskPi Pro Set-top Box for Raspberry Pi 4NUC style aluminium alloy case The aluminium alloy case provides better protection, while the front and rear acrylic panels ensure good Wi-Fi signal. Expansion of 2.5-inch HDD/SDD InterfaceDeskPi Pro extends a 2.5-inch hard disk Port through the USB3.0 port, supports SDD/HDD, and provides independent power supply. Design with all ports on the back All the ports of the Raspberry Pi are placed on the back, say goodbye to longer messy cables. Micro HDMI ports to Full Size No need of Micro HDMI cable to save an unnecessary cost. Expansion of 2 USB Ports Type C power Port extends two front USB ports for USB devices like USB flash drive, gamepads, keyboard and mouse. Safe-Shutdown & Reset After installing a driver, safe shutdown and Reset functions through the on-board MCU are available. Built-in ICE Tower Cooler with PWM fan The specially designed Cooler supports adjustable fan temperature & speed control.

Full Size HDMI 2.0 Ports, Support 4K

Ultimate Passive and Active Cooling System

PD3.0/QC 3.0 Power support

2.5 Inch SSD/HDD Expansion

Front Two USB 2.0 Host

Safe Power Button

Minimal Clutter

Brand New ICE Tower Cooler included

QC3.0 Power Supply included

Relaterade länkar