Raspberry Pi Raspberry Pi 3A+ Official

Antal (1 enhet)*

43,52 kr

(exkl. moms)

54,40 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Håller på att utgå
  • Slutlig(a) 37 enhet(er), redo att levereras
Enheter
Per enhet
1 +43,52 kr

*vägledande pris

RS-artikelnummer:
183-3486
Tillv. art.nr:
Pi3A+ Case
Tillverkare / varumärke:
Raspberry Pi
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Raspberry Pi

För användning med

Raspberry Pi 3A+

Serie

Official

COO (ursprungsland):
GB
The Raspberry Pi 3 Model A+ is the latest product in the Raspberry Pi 3 range. Like the Raspberry Pi 3 Model B+, it boasts a 64-bit quad core processor running at 1.4 GHz, dual-band 2.4 GHz and 5 GHz wireless LAN, and Bluetooth 4.2/BLE. The dual-band wireless LAN comes with modular compliance certification, allowing the board to be designed into end products with significantly reduced wireless LAN compliance testing, improving both cost and time to market.The Raspberry Pi 3 Model A+ has the same mechanical footprint as the Raspberry Pi 1 Model A+.

A 1.4GHz 64-bit quad-core ARM Cortex-A53 CPU

512MB LPDDR2 SDRAM

Dual-band 802.11ac wireless LAN and Bluetooth 4.2/BLE

Improved USB mass-storage booting

Improved thermal management

Relaterade länkar