Atlantic 1250W Panel Radiator, Horizontal

Antal (1 enhet)*

2 834,50 kr

(exkl. moms)

3 543,12 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 19 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +2 834,50 kr

*vägledande pris

RS-artikelnummer:
288-030
Tillv. art.nr:
425425
Tillverkare / varumärke:
Atlantic
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Atlantic

Maximum Output Power

1250W

Mounting

Horizontal

Control Type

Digital

Voltage Rating

230V ac

Height

477mm

Width

675mm

Depth

130mm

Dimensions

477 x 675 x 130mm

Series

SOLIUS NEO

COO (Country of Origin):
FR

Atlantic SOLIUS NEO 1250W Horizontal Radiator


Discover the Atlantic Solius Neo 1250W Horizontal Radiator, an innovative heating solution that combines advanced technology with modern design to provide efficient and even warmth for your home or workspace.

Key Features


  • High-performance aluminium heating element, ensuring rapid and uniform heat distribution for immediate comfort while optimising energy consumption.

  • Precise electronic thermostat, allowing accurate temperature control to maintain an ideal level of comfort with ease.

  • Open window detection, automatically adjusting heating when a window is open to prevent energy loss and improve efficiency.

  • Enhanced safety features, equipped with IP24 protection and double electrical insulation, ensuring safe use even in humid environments such as bathrooms.

  • Modern and elegant design, featuring a slim and stylish profile that seamlessly integrates into any interior, adding a contemporary touch to your space.

Technical Specifications


  • Maximum Power Output : 1250W

  • Mounting Orientation : Horizontal

  • Control Type : Digital

  • Nominal Voltage : 230V AC

  • Dimensions (H x W x D) : 477 x 675 x 130mm

Choose the Atlantic Solius Neo radiator, designed to deliver optimal thermal comfort, maximum energy efficiency, and enhanced safety, all while complementing your interior.

relaterade länkar