Atlantic 500W Panel Radiator, Horizontal
- RS-artikelnummer:
- 288-026
- Tillv. art.nr:
- 425422
- Tillverkare / varumärke:
- Atlantic
Antal (1 enhet)*
2 303,73 kr
(exkl. moms)
2 879,66 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 19 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 2 303,73 kr |
*vägledande pris
- RS-artikelnummer:
- 288-026
- Tillv. art.nr:
- 425422
- Tillverkare / varumärke:
- Atlantic
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
| Brand | Atlantic | |
| Maximum Output Power | 500W | |
| Mounting | Horizontal | |
| Control Type | Digital | |
| Height | 477mm | |
| Voltage Rating | 230V ac | |
| Width | 453mm | |
| Depth | 130mm | |
| Dimensions | 477 x 453 x 130mm | |
| Series | SOLIUS NEO | |
| Välj alla | ||
|---|---|---|
Brand Atlantic | ||
Maximum Output Power 500W | ||
Mounting Horizontal | ||
Control Type Digital | ||
Height 477mm | ||
Voltage Rating 230V ac | ||
Width 453mm | ||
Depth 130mm | ||
Dimensions 477 x 453 x 130mm | ||
Series SOLIUS NEO | ||
- COO (Country of Origin):
- FR
Atlantic SOLIUS NEO 500W Horizontal Radiator
Discover the Atlantic Solius Neo 500W Horizontal Radiator, an innovative heating solution that combines advanced technology with modern design to provide efficient and even warmth for your home or workspace.
Key Features
- High-performance aluminium heating element, ensuring rapid and uniform heat distribution for immediate comfort while optimising energy consumption.
- Precise electronic thermostat, allowing accurate temperature control to maintain an ideal level of comfort with ease.
- Open window detection, automatically adjusting heating when a window is open to prevent energy loss and improve efficiency.
- Enhanced safety features, equipped with IP24 protection and double electrical insulation, ensuring safe use even in humid environments such as bathrooms.
- Modern and elegant design, featuring a slim and stylish profile that seamlessly integrates into any interior, adding a contemporary touch to your space.
Technical Specifications
- Maximum Power Output : 500W
- Mounting Orientation : Horizontal
- Control Type : Digital
- Nominal Voltage : 230V AC
- Dimensions (H x W x D) : 477 x 453 x 130mm
Choose the Atlantic Solius Neo radiator, designed to deliver optimal thermal comfort, maximum energy efficiency, and enhanced safety, all while complementing your interior.
relaterade länkar
- Atlantic 500W Radiator, Horizontal
- Atlantic 300W Panel Radiator, Horizontal
- Atlantic 1500W Panel Radiator, Horizontal
- Atlantic 750W Panel Radiator, Horizontal
- Atlantic 1000W Panel Radiator, Horizontal
- Atlantic 2000W Panel Radiator, Horizontal
- Atlantic 1250W Panel Radiator, Horizontal
- Atlantic 1000W Radiator, Horizontal