Siemens Termostatisk radiatorventil Kabel

Antal (1 enhet)*

1 260,00 kr

(exkl. moms)

1 575,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 2 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 260,00 kr

*vägledande pris

RS-artikelnummer:
282-5282
Tillv. art.nr:
STA161.65L10 / S55174-A214
Tillverkare / varumärke:
Siemens
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Siemens

Produkttyp

Termostatisk radiatorventil

Anslutningstyp

Kabel

Standarder/godkännanden

EN 60529, IEC 60730-1

COO (ursprungsland):
PL

Siemens Thermal Actuator, 125N Force, 24V AC Operating Voltage - S55174-A214


This thermostatic radiator valve is designed for efficient heating control in HVAC systems. It offers a temperature range from 0 to 50°C for adaptable climate regulation. The first-open function enables low-force valve assembly, simplifying installation and commissioning. With a positioning force of 125 N, it is suitable for radiator and small valves.

Features & Benefits


• Silent operation for enhanced comfort

• Maintenance-free design for reduced upkeep

• Direct assembly connection for easy installation

• Adjustable temperature settings for personalised heating

• IP54 rating for dust and water protection

• Versatile integration with various valve types

Applications


• Siemens radiator valves

• Small and zone valves

• Pressure-independent control valves

• Third-party valves with specific adaptors

What is the response time of the actuator?


The actuator achieves maximum stroke within 3 minutes for AC/DC 24V.

Relaterade länkar