Coup de poing d'urgence Plexo composable

Antal (1 enhet)*

810,67 kr

(exkl. moms)

1 013,34 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 29 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +810,67 kr

*vägledande pris

RS-artikelnummer:
253-8748
Tillv. art.nr:
069547L
Tillverkare / varumärke:
Legrand

RoHS-status: Undantagen

COO (Country of Origin):
FR
The Legrand Plexo is a range of waterproof equipment suitable for residential and professional technical locations with an IP 55 rating. Available in a complete version with the most essential functions for surface or recessed mounting, but also in a modular version with more functions, as well as a Mosaic adapter for functions not available in Plexo, to be mounted on a surface-mounted box with end fittings, cable gland or on a plate support for flush mounting. Available in grey or white.

Meet the needs of tertiary or semi-industrial premises
Waterproof
IP55 Protection

relaterade länkar