Schneider Electric Harmony XB5R Series Push Button Receiver

Mängdrabatt möjlig

Antal (1 enhet)*

3 189,98 kr

(exkl. moms)

3 987,48 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 5 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 53 189,98 kr
6 - 113 059,17 kr
12 +2 960,27 kr

*vägledande pris

RS-artikelnummer:
739-8089
Distrelec artikelnummer:
303-02-735
Tillv. art.nr:
ZBRRC
Tillverkare / varumärke:
Schneider Electric
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Schneider Electric

Series

Harmony XB5R

Manufacturer Part No.

ZBRRC

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → 70°C

Maximum AC Voltage

20V ac

COO (Country of Origin):
ID

Schneider Electric | Harmony Wireless XB5R Series | Push Buttons


A selection of Harmony XB5R series of push button by Schneider Electric. These push buttons are a great asset to any control panel or safety board used to control certain e-stop functions or similar functions within several types of environments.
Easy installation of the XB5R series now means that you are no longer required to pass a cable through the machine structure or cable tray to connect the push button to the electrical panel.

Features and benefits


• Wireless and batteryless package, containing a push-button, set of caps and receiver.

• Reduction of wiring allows for a quick and easy installation.

• Flexible due to its mobility, giving greater control to operators. Can be used to remotely control machines up to 25 m away.

• Durable, robust design meaning little to no maintenance is required.

• Up to 32 push buttons can be synced to a receiver allowing greater control and flexibility.

• No battery means further benefits for the environment as there is no need for battery maintenance, recharging or recycling.

• Eco-friendly Green Premium product.

• 18-month manufacturer warranty.

Protection ratings & Safety features (See datasheet for further details) -

• CCC, CSA & C-Tick certified.

• EN/IEC 60947-5-1, UL 508 certified.

• CE approval

Applications -


• Conveying systems (automotive, MMM, logistic centers)

• Bottle filling, palletizer (food and beverage industries)

• Building utilities

Standards

IEC 6100-4-2, IEC 6100-4-3, IEC 6100-4-4, IEC 6100-4-5, IEC 6100-4-6, IEC 6100-4-11

Approvals

CSA, C-Tick, GOST, UL, ANATEL, SRRC, CE

Schneider Electric ZBRRC


This configurable receiver is part of the ranges Harmony XB5R plastic and XB4R metal wireless and batteryless pushbuttons. It is equipped with 2 buttons (teach and parameter setting), 6 indicating LEDs (power ON, function modes, output status, signal strength). It features 4 PNP outputs, 200 mA /24 V and it can be supplied with 24V DC. It is easily combined with wireless and batteryless pushbuttons XB4R/XB5R and limit switches XCKW/XCMW. It operates with the protocol Zigbee green power 2.4 GHz in compliance with IEEE 802.15.4. Its protection index is IP20. It weighs 130g and its dimensions are, 36mm wide, 108mm high, 75mm deep.

relaterade länkar