Schneider Electric Harmony XB5R Series Push Button Switch, WAN, Stop/Start, RJ45, Monostable, Panel, 22 mm Cutout, 24 V
- RS-artikelnummer:
- 739-8058
- Distrelec artikelnummer:
- 303-02-579
- Tillv. art.nr:
- XB5RFB01
- Tillverkare / varumärke:
- Schneider Electric
Mängdrabatt möjlig
Antal (1 enhet)*
1 481,87 kr
(exkl. moms)
1 852,34 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 20 enhet(er) är redo att levereras
- Plus 5 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 1 481,87 kr |
| 5 - 11 | 1 435,95 kr |
| 12 + | 1 390,03 kr |
*vägledande pris
- RS-artikelnummer:
- 739-8058
- Distrelec artikelnummer:
- 303-02-579
- Tillv. art.nr:
- XB5RFB01
- Tillverkare / varumärke:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Switch Operation | WAN, Stop/Start, RJ45, Monostable | |
| Illuminated | No | |
| Series | Harmony XB5R | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| Contact DC Voltage | 24V | |
| Contact AC Voltage | 240V | |
| Standards/Approvals | No | |
| Switch Contact Current | 3 A | |
| Välj alla | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Switch Operation WAN, Stop/Start, RJ45, Monostable | ||
Illuminated No | ||
Series Harmony XB5R | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel | ||
Terminal Type Screw | ||
Contact DC Voltage 24V | ||
Contact AC Voltage 240V | ||
Standards/Approvals No | ||
Switch Contact Current 3 A | ||
- COO (Country of Origin):
- FR
Schneider Electric Non-Illuminated Push Button, 24V DC Voltage Rating, 22mm Diameter - Harmony XB5R Series - XB5RFB01
Use this push button from Schneider Electric to remotely control machines from a distance of up to 25m. Its wireless configuration means you can install it quickly without the need for special tools. As the button is made from sturdy plastic, it's resistant to impact and is insulating to protect you from shocks. At 22mm in diameter, it's a compact choice that's ideal for applications where space is limited. A low weight of 0.20kg means it won't put much strain on your equipment. This push button has a large bandwidth of 5MHz, so you can rely on it for speedy and seamless data transmission.
• Screw terminal type for convenient installation with a simple screwdriver
• Battery-less operation for minimal maintenance
• Panel-mount method makes it quick and easy to attach
Applications
• Food and beverage industry
• Magnetic locks
• Construction industry
What's the rated supply voltage of this push button?
The rated supply voltage of this push button is 24V DC, so it's compatible with standard equipment.
relaterade länkar
- Schneider Electric Harmony XB5R Series Push Button 22mm Cutout
- Schneider Electric Harmony XB5R Series Push Button 22mm Cutout IP65
- Schneider Electric Harmony XB5R Series Push Button Transmitter Panel Mount Green LED, 240V
- Schneider Electric Harmony XB5R Series Push Button
- Schneider Electric Harmony XB5R Series Push Button Receiver
- Schneider Electric Harmony XB5R Series Push Button Transmitter 2 Push Button for Programmable
- Schneider Electric Harmony Series Push Button Complete Unit, 22mm Cutout
- Schneider Electric Harmony XB4 Series Push Button Head, 22mm Cutout