Eaton för användning med P1, T0, T3 Försörjningskopplingsanordning

Antal (1 enhet)*

30,02 kr

(exkl. moms)

37,52 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerförs av tillverkaren
  • Redo att levereras från 02 juni 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +30,02 kr

*vägledande pris

RS-artikelnummer:
244-598
Tillv. art.nr:
186937 ZFSNT67-T0
Tillverkare / varumärke:
Eaton
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Eaton

Produkttyp

Etikett

Förklaring

Försörjningskopplingsanordning

För användning med

P1, T0, T3

Standarder/godkännanden

CE

COO (ursprungsland):
GB
The Eaton Moeller series ZFS clamp with label is designed to enhance operational safety and efficiency in various electrical applications. Ideal for use with T0, T3 and P1 mechanisms, this accessory encompasses a clear inscription that denotes its purpose as a 'Supply disconnecting device', ensuring compliance with IEC/EN 60204 standards. Its compact dimensions of 48 x 17 mm make it suitable for space-constrained installations, providing a seamless integration into existing switchgear. The product's robust label mounting system facilitates easy installation, while accommodating specific requirements in Dutch language. With comprehensive compliance to safety and performance standards, this clamp represents a fusion of functionality and reliability, making it an indispensable accessory in modern electrical installations.

Compact design ensures compatibility with various switch mechanisms

Clearly inscribed label enhances safety and device identification

Made to meet IEC/EN 60204 standards for reliable operation

Designed for ease of installation to streamline operational efficiency

Language-specific features cater to diverse user needs

Robust construction addresses the demands of professional environments

Relaterade länkar