Makita Pumptillbehör, för användning med Multifunction Power Tools
- RS-artikelnummer:
- 267-8352
- Tillv. art.nr:
- DEAPF400MP
- Tillverkare / varumärke:
- Makita
Antal (1 enhet)*
2 619,52 kr
(exkl. moms)
3 274,40 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
I lager
- 1 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 2 619,52 kr |
*vägledande pris
- RS-artikelnummer:
- 267-8352
- Tillv. art.nr:
- DEAPF400MP
- Tillverkare / varumärke:
- Makita
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
| Varumärke | Makita | |
| Produkttyp | Pumptillbehör | |
| För användning med | Multifunction Power Tools | |
| Standarder/godkännanden | No | |
| Välj alla | ||
|---|---|---|
Varumärke Makita | ||
Produkttyp Pumptillbehör | ||
För användning med Multifunction Power Tools | ||
Standarder/godkännanden No | ||
RoHS-status: Undantagen
- COO (ursprungsland):
- JP
Makita Water Pump Attachment, Pump Accessory Type, Water Pump Attachment - DEAPF400MP
This water pump attachment is designed for cordless multifunction power tools, enhancing their versatility. The compact dimensions of 570mm x 130mm x 630mm facilitate ease of use and manoeuvrability in various settings. With a maximum flow rate of 135 L/min and impressive suction heights, it provides efficient performance tailored for diverse application needs.
Features & Benefits
• High-performance design enables effective water movement
• Multi-speed operation with no-load speeds of up to 9500 min⁻¹
• Lightweight construction at 1.0kg enhances usability
• Compatible with a range of multifunction power tools
Applications
• Ideal for use in construction and site drainage
• Suitable for garden irrigation systems
• Effective for water removal in plumbing tasks
• Compatible accessory for enhancing multi-purpose tool functionality
What maximum flow rates can I expect from this pump attachment?
The attachment allows for varying maximum flow rates, reaching up to 135 L/min, making it suitable for a variety of water displacement tasks.
How does the design contribute to its usability?
Weighing only 1.0kg, the attachment is easy to handle, and its dimensions ensure suitability for tight spaces, giving you better control during operations.
Can this pump attachment handle elevated suction heights?
Yes, it supports suction heights of up to 13.0m, enabling efficient water extraction from deep sources or elevated areas.
What speed settings does it offer for various applications?
The attachment allows for operation at multiple speeds, ranging from 0 to 9500 min⁻¹, accommodating different pumping needs effectively.
Relaterade länkar
- Makita Makita Cordless Power Tools
- Makita Batteri till elverktyg till Makita Power Tools, Nickel-metallhydrid 2.5 Ah 12V
- Makita Batteri till elverktyg till Makita 18 V LXT Power Tools 3 Ah 18V
- Makita Batteri till elverktyg till Makita 18 V LXT Power Tools 5 Ah 18V
- ProMinent Pumptillbehör, för användning med Doseringspump 5 m
- Makita Laddningsbart batteri till Cordless Power Tools 4 Ah 12 V
- Makita Laddningsbart batteri till Cordless Power Tools 2 Ah 12 V
- Assembly Technologies Pumptillbehör Diaphragm Seal