Martindale Provningsanläggning, 440 V ac 200mA, LED

Antal (1 enhet)*

1 612,85 kr

(exkl. moms)

2 016,06 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 49 enhet(er) från den 23 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 612,85 kr

*vägledande pris

Kalibrerade alternativ:

Varje

2 196,85 kr

(exkl. moms)

2 746,06 kr

(inkl. moms)

RS-artikelnummer:
193-5334
Tillv. art.nr:
PD440S
Tillverkare / varumärke:
Martindale
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Martindale

Produkttyp

Provningsanläggning

Utspänning

440 V ac

Skärmtyp

LED

Batterityp

AA

Strömkälla

Batteri

Minsta arbetsstemperatur

-10°C

Maximal arbetstemperatur

40°C

Vikt

350g

Höjd

35mm

Bredd

80 mm

Standarder/godkännanden

No

Längd

150mm

Testström

200mA

RoHS-status: Undantagen

COO (ursprungsland):
PH
The Martindale PD440S is a direct replacement for the industry standard PD440. Its voltage output is matched to the VI13800, the MTL10 and MTL20 Drummond test lamps and all other 440V voltage indicators and testers.

In addition to all the benefits of the industry standard Martindale PD440 and PD690 proving units, the S models feature a tough overmoulded low profile case and come with an MG3 magnetic hanger (excluding kits). They are fast and easy to use, instantly supplying the test voltage for both high and low impedance voltage indicators, test lamps and meters.

It’s good practice to match the output voltage of the proving unit with the voltage range of the instrument to be proved. The new S and SX Series simplify matching devices as they are colour coded with Martindale voltage indicators.

Safely and simply proves the operation of voltage indicators and test lamps up to 440V

Essential for implementing effective safe isolation procedures

Tough over-moulded low profile design

Long battery life with low battery indicator

Includes MAG3 high strength magnetic hanger

Colour coded for voltage output

Relaterade länkar