Altera EPCS4SI8N, Configuration Memory 20MHz 8-Pin SOIC
- RS-artikelnummer:
- 545-8707
- Tillv. art.nr:
- EPCS4SI8N
- Tillverkare / varumärke:
- Altera
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 545-8707
- Tillv. art.nr:
- EPCS4SI8N
- Tillverkare / varumärke:
- Altera
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
| Brand | Altera | |
| Maximum Internal Frequency | 20MHz | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 4.9 x 3.9 x 1.65mm | |
| Length | 4.9mm | |
| Width | 3.9mm | |
| Height | 1.65mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Minimum Operating Temperature | -40 °C | |
| Välj alla | ||
|---|---|---|
Brand Altera | ||
Maximum Internal Frequency 20MHz | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 4.9 x 3.9 x 1.65mm | ||
Length 4.9mm | ||
Width 3.9mm | ||
Height 1.65mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
Minimum Operating Temperature -40 °C | ||
EPCx Configuration Memory
These EPCx non-volatile memories store configuration data for SRAM-based Field-Programmable Logic Arrays (FPGA).
Relaterade länkar
- Altera EPCS1SI8N, Configuration Memory 20MHz 8-Pin SOIC
- Altera EPCS16SI8N, Configuration Memory 20MHz 8-Pin SOIC
- Altera EPCS64SI16N, Configuration Memory 20MHz 16-Pin SOIC
- Altera EPC8QI100N, Configuration Memory 100-Pin PQFP
- Altera 440800bit Serial Flash Memory 32-Pin TQFP, EPC1441TC32N
- Alliance Memory NOR 4Mbit SPI Flash Memory 8-Pin SOIC, AS25F304MD-10S1IN
- Alliance Memory NOR 2Mbit SPI Flash Memory 8-Pin SOIC, M45PE20-VMN6P
- Alliance Memory NOR 4MB Serial Flash Memory 8-Pin SOIC, AS25F304MD-10S1INR