Altera EPC8QI100N, Configuration Memory 100-Pin PQFP
- RS-artikelnummer:
- 169-5504
- Tillv. art.nr:
- EPC8QI100N
- Tillverkare / varumärke:
- Altera
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 169-5504
- Tillv. art.nr:
- EPC8QI100N
- Tillverkare / varumärke:
- Altera
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
| Brand | Altera | |
| Mounting Type | Surface Mount | |
| Package Type | PQFP | |
| Pin Count | 100 | |
| Dimensions | 20 x 14 x 2.7mm | |
| Length | 20mm | |
| Width | 14mm | |
| Height | 2.7mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | -40 °C | |
| Välj alla | ||
|---|---|---|
Brand Altera | ||
Mounting Type Surface Mount | ||
Package Type PQFP | ||
Pin Count 100 | ||
Dimensions 20 x 14 x 2.7mm | ||
Length 20mm | ||
Width 14mm | ||
Height 2.7mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Minimum Operating Temperature -40 °C | ||
EPCOS PM87/70 Coil Formers
EPCOS PM87/70 coil formers are made from GFR polyterephthalate UL 94 V -0 to class 60085. Maximum operating temperature +155°C.Solderability to IEC 60068-2-20
EPCOS Coil Formers and Accessories
Relaterade länkar
- Altera EPC8QI100N, Configuration Memory 100-Pin PQFP
- Altera EPCS1SI8N, Configuration Memory 20MHz 8-Pin SOIC
- Altera EPCS64SI16N, Configuration Memory 20MHz 16-Pin SOIC
- Altera EPCS16SI8N, Configuration Memory 20MHz 8-Pin SOIC
- Altera EPCS4SI8N, Configuration Memory 20MHz 8-Pin SOIC
- Altera FPGA EP2C5Q208C8N 4608 Blocks, 208-Pin PQFP
- Altera FPGA EP2C8Q208C8N 8256 Blocks, 208-Pin PQFP
- Altera 440800bit Serial Flash Memory 32-Pin TQFP, EPC1441TC32N