- RS-artikelnummer:
- 919-4034
- Tillverkare / varumärke:
- RS PRO
37 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
296,46 kr
(exkl. moms)
370,58 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 296,46 kr |
10 - 24 | 281,27 kr |
25 + | 272,52 kr |
- RS-artikelnummer:
- 919-4034
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Single Face Plate HDMI/SVGA Series
This is a single faceplate with a HDMI and VGA connector. The faceplate comes with female connectors at the front and male connectors on the opposite end of the cable. These are ideal for you to connect a range of devices while running cables behind walls. The single gang unit will fit standard size electrical back boxes.
The Plate itself is 10mm thick. The remainder of the space allows for stub / cables to bend in the necessary direction.
The Plate itself is 10mm thick. The remainder of the space allows for stub / cables to bend in the necessary direction.
Features and Benefits
Cable lengths: Stub, 5m, 7m, 10m, 15m, 20m
Offices
Conference rooms
Schools
Hospitals
Hotels
Offices
Conference rooms
Schools
Hospitals
Hotels
Available in this Range
Stock No. 919-4016 is a single HDMI/SVGA faceplate with a 5m cable
Stock No. 919-4025 is a single HDMI/SVGA faceplate with a 7m cable
Stock No. 919-4028 is a single HDMI/SVGA faceplate with a 10m cable
Stock No. 919-4022 is a single HDMI/SVGA faceplate with a 15m cable
Stock No. 919-4031 is a single HDMI/SVGA faceplate with a 20m cable
Stock No. 919-4034 is a single HDMI/SVGA faceplate with a stub
Stock No. 919-4025 is a single HDMI/SVGA faceplate with a 7m cable
Stock No. 919-4028 is a single HDMI/SVGA faceplate with a 10m cable
Stock No. 919-4022 is a single HDMI/SVGA faceplate with a 15m cable
Stock No. 919-4031 is a single HDMI/SVGA faceplate with a 20m cable
Stock No. 919-4034 is a single HDMI/SVGA faceplate with a stub
Specifikationer
Attribute | Value |
---|---|
Size | Single Gang |
Number of Connectors | 2 |
Type of Connectors | HDMI, SVGA |
Gender | Female |