- RS-artikelnummer:
- 913-1033
- Tillverkare / varumärke:
- RS PRO
105 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 5)
46,098 kr
(exkl. moms)
57,622 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
5 - 10 | 46,098 kr | 230,49 kr |
15 - 45 | 43,804 kr | 219,02 kr |
50 - 95 | 41,396 kr | 206,98 kr |
100 + | 36,846 kr | 184,23 kr |
- RS-artikelnummer:
- 913-1033
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
RS Pro 6.35 mm female jack sockets
A series of RS Pro panel mount jack sockets. Each 6.35 mm female jack socket is JISC 6560 compliant and is available in a three-pole version (stereo). All models are highly reliable and excellent quality.
Features & Benefits
Solder tag connection (rear mount)
Stock No. 913-1033 has a removable washer
Withstand Voltage: 2000V dc minimum
Life: Minimum 10,000+ Operations
Specifikationer
Attribute | Value |
---|---|
Gender | Female |
Size | 6.35 mm |
Mounting Type | PCB Mount |
Type | Stereo |
Body Orientation | Vertical |
Termination Method | Solder |
Contact Plating | Nickel |
Current Rating | 5A |
Housing Material | Nylon |
Voltage Rating | 2 kV dc |
Colour | Black |
Contact Material | Nickel Silver Alloy |
No of Poles/ Way | 3 |