EDAC, 516 Top Entry Cover for use with EDAC 516 38 Way Connector

Mängdrabatt möjlig

Antal (1 enhet)*

141,23 kr

(exkl. moms)

176,54 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 37 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 14141,23 kr
15 - 49131,71 kr
50 - 99127,12 kr
100 +113,01 kr

*vägledande pris

RS-artikelnummer:
910-8419
Tillv. art.nr:
516-230-438
Tillverkare / varumärke:
EDAC
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

EDAC

Accessory Type

Top Entry Cover

Backplane Connector Accessory Type

Top Entry Cover

For Use With

EDAC 516 38 Way Connector

Series

516

COO (Country of Origin):
CN

Plastic Covers for EDAC 516 Range


From EDAC, these covers are for use with 516 series rack and panel connectors. The plastic covers are are supplied with mounting screws.

Available in this Range


• Stock No. 910-8412 is a side entry plastic cover for 90 way connectors
• Stock No. 910-8415 is a side entry plastic cover for 38 way connectors
• Stock No. 910-8419 is a top entry plastic cover for 38 way connectors


EDAC 516 Range


This extensive range of 8.5A multipole connectors is suitable for use in a wide range of applications where safety and/or ultra-reliability is required. These include audio broadcast, railway signalling, oil and gas industry control systems together with general industrial and automotive control & test systems. These connectors are suitable wherever a multi-pin cable to panel or cable to cable connection is required. The plugs or receptacles of this high density system can form either the fixed or free half of the connector, providing designers with great flexibility.


Guaranteed secure connection
Hermaphroditic metal to metal contact design
Polarized mouldings and metal locators
Crimp, solder or wire wrap contacts
Contacts fit plug and socket

relaterade länkar