FT812Q-T, Graphics Controller 56-Pin VQFN

Antal (1 enhet)*

81,81 kr

(exkl. moms)

102,26 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 1 017 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +81,81 kr

*vägledande pris

Förpackningsalternativ:
RS-artikelnummer:
901-4994
Tillv. art.nr:
FT812Q-T
Tillverkare / varumärke:
Bridgetek
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Bridgetek

Mounting Type

Surface Mount

Package Type

VQFN

Pin Count

56

Dimensions

8 x 8 x 0.85mm

Height

0.85mm

Maximum Operating Temperature

+85 °C

Length

8mm

Minimum Operating Temperature

-40 °C

Width

8mm

COO (Country of Origin):
TW

EVE, Embedded Video Engine FT81x


The FT81x series of Embedded Video Engines offers the designer improved performance over the FT80x series with new features, while retaining pin compatibility. The FT81x provides graphics control, audio control and a touch screen interface. The built-in graphics operations allow users with little expertise to create high-quality displays .

Maximum screen resolution: 800 x 600pixel (SVGA)
Video RGB parallel output: 18-bit (FT810/811), 24-bit (FT812/813)
Support for 4-wire resistive touch screen: FT810/812 (RS Part Nos 901-4982, 901-4994)
Support for 5-touch capacitive touch screen: FT811/813 (RS Part Nos 901-4991, 901-4998
Hardware engine can recognize touch tags and track touch movement with notification for up to 255 touch tags
Enhanced sketch processing
Integrated 1MB graphics RAM, no frame buffer RAM required
Supports playback of motion-JPEG encoded AVI videos
Audio wave playback for mono 8-bit linear PCM, 4-bit ADPCM and μ-Law coding format at sampling frequencies from 8kHz to 48kHz with built-in digital filter reducing the system design complexity of external filtering
Supports SPI data lines in single, dual or quad mode; SPI clock up to 30MHz
Power mode control allows chip to be put in power down, sleep and standby states
Supports I/O voltage from +1.8V to +3.3V

relaterade länkar