RS PRO USB-kontakt, 1 Portar Hona, Högervinklad USB typ C, Kretskort, 30 V
- RS-artikelnummer:
- 895-0552
- Tillverkare / varumärke:
- RS PRO
För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
Varje
50,18 kr
(exkl. moms)
62,72 kr
(inkl. moms)
- RS-artikelnummer:
- 895-0552
- Tillverkare / varumärke:
- RS PRO
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
| Varumärke | RS PRO | |
| Produkttyp | USB-kontakt | |
| Fästetyp | Kretskort | |
| USB-typ | USB typ C | |
| Ström | 3A | |
| Kontaktdon hane/hona | Hona | |
| Orientering | Högervinklad | |
| Antal portar | 1 | |
| Spänning | 30 V | |
| Minsta arbetsstemperatur | -25°C | |
| Termineringstyp | Lödning | |
| Maximal arbetstemperatur | 85°C | |
| Kontaktmaterial | Kopparlegering | |
| Standarder/godkännanden | RoHS | |
| Välj alla | ||
|---|---|---|
Varumärke RS PRO | ||
Produkttyp USB-kontakt | ||
Fästetyp Kretskort | ||
USB-typ USB typ C | ||
Ström 3A | ||
Kontaktdon hane/hona Hona | ||
Orientering Högervinklad | ||
Antal portar 1 | ||
Spänning 30 V | ||
Minsta arbetsstemperatur -25°C | ||
Termineringstyp Lödning | ||
Maximal arbetstemperatur 85°C | ||
Kontaktmaterial Kopparlegering | ||
Standarder/godkännanden RoHS | ||
- COO (ursprungsland):
- CN
RS PRO Right-Angle USB-C Connector with Return Spring (PCB Mount)
A hardwearing and reliable Type C USB connector designed for PCB mounting. Slim and compact with a right angle design the PCB mount USB C connector is ideal for small or high-density circuit boards where space is at a premium. ;Designed with a clever reversible connection enabling the correct connection first time every time and an built in return spring guaranteeing a secure connection.;Manufactured from robust Steel with a Nickel plating for excellent wear resistant during repeated use. The USB connector is complete with Copper Alloy contacts featuring a Gold plating providing a strong connection, wear resistance and corrosion protection.;The right-angle design and small footprint make these USB C connectors suitable for a wide range of applications including smartphones, tablets, PCs and Cameras.
Features and Benefits
Why RS PRO?
Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.