- RS-artikelnummer:
- 884-0944
- Tillverkare / varumärke:
- RS PRO
50 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
17,746 kr
(exkl. moms)
22,182 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 - 45 | 17,746 kr | 88,73 kr |
50 - 245 | 16,87 kr | 84,35 kr |
250 - 495 | 15,95 kr | 79,75 kr |
500 + | 15,054 kr | 75,27 kr |
- RS-artikelnummer:
- 884-0944
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
Locking DC Sockets
Brought to you under the trusted RS Pro brand, this DC locking socket is surface mounted and has solder tabs. The DC socket features a soft-locking mechanism that prevents the power connector from disconnecting without effort.
The DC power socket is available in 2.1 mm and 2.5 mm format. The locking DC socket is suitable for many DC power applications including laptop computers and media devices.
The DC power socket is available in 2.1 mm and 2.5 mm format. The locking DC socket is suitable for many DC power applications including laptop computers and media devices.
Features and Benefits
Contact resistance 30 mΩ max.
Current rating 2 Amps max. at 16 V dc
Insulation resistance 100 MΩ at 500 V dc
Dielectric withstand voltage AC 500 V for 1 minute
Current rating 2 Amps max. at 16 V dc
Insulation resistance 100 MΩ at 500 V dc
Dielectric withstand voltage AC 500 V for 1 minute
Available in this Range:
Specifikationer
Attribute | Value |
---|---|
DC Power Connector Type | DC Socket |
Current Rating | 2.0A |
Body Orientation | Right Angle |
Voltage Rating | 16.0 V |
Width | 9mm |
Length | 15.2mm |
Mounting Type | Panel Mount |
Pin Diameter | 1.7mm |
Series | FC68147 |