Rittal 2-way Spannerlock Key

Antal (1 sats)*

316,32 kr

(exkl. moms)

395,40 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Begränsat lager
  • 14 kvar, redo att levereras
  • Plus 50 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Sats(er)
Per Sats
1 +316,32 kr

*vägledande pris

RS-artikelnummer:
877-3365
Tillv. art.nr:
2532008
Tillverkare / varumärke:
Rittal
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Rittal

Number of Key Profiles

2

Key Type

Set of Keys Type 455

COO (Country of Origin):
DE

Rittal Keys for 405 / 455 / 1242E Locks


A standard set of 2 keys suited for all Rittal boxes and enclosures equipped with 405, 455 or 1242E locks.

Stock no. 877-3368 is for a 1242E lock
Stock no. 877-3361 is for a 405 lock
Stock no. 877-3365 is for a 455 lock

Rittal Cabinet Key, 2 Keys, 0.1kg Weight - 2532008


Choose this cabinet key from Rittal to control access to your industrial equipment. When inserted in your cabinet's key socket, it will open or close the locking mechanism if you turn it in a clockwise or anticlockwise direction. For versatility, the product is compatible with all Rittal boxes and enclosures that use a 455 lock. These keys come in pairs, so you'll have a spare handy for another keyholder or in the event of key loss.

Features & Benefits


• Low volume of 0.1dm³, so they'll take up minimal storage space
• Compatible with electrical and water supply cabinets for versatility

Applications


• Control cabinets
• Gas supply
• Shut-off systems

What's the weight of these keys?


These keys have a low weight of just 100g, so they're portable and easy to carry around.

relaterade länkar