TE Connectivity, Hydraulic Hand Tool Hydraulic Crimp Tool Frame

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
876-2337
Tillv. art.nr:
59974-1
Tillverkare / varumärke:
TE Connectivity
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

TE Connectivity

Series

Hydraulic Hand Tool

Wire Size AWG

8 → 2AWG

RoHS-status: Inte relevant

TE Connectivity Hydraulic Hand Crimping Tools


Premium grade industry standard 10,0000 psi hydraulic hand crimping tools. These hydraulic hand crimping tools consist of a crimping head, stationary lever and movable lever. When compressed, the levers pump hydraulic fluid behind a ram which moves forward and closes the dies. The head of the crimp tool has a hinged design which allowing the die sets to be easily changed over. The head can also be be rotated 180° for easy access. An adjustable stroke length reduces the crimp cycle time.
Stock number 864-7032 has integral dies for crimping SOLISTRAND terminals and splices.
Stock numbers 876-2337 and 864-7001 are supplied without dies which need to be ordered separately


TE Connectivity Pneumatic, Hydraulic & Machine Crimp Tooling

Relaterade länkar