- RS-artikelnummer:
- 875-0299
- Tillv. art.nr:
- CC2650DK
- Tillverkare / varumärke:
- Texas Instruments
Denna produkt har utgått
- RS-artikelnummer:
- 875-0299
- Tillv. art.nr:
- CC2650DK
- Tillverkare / varumärke:
- Texas Instruments
Lagstiftning och ursprungsland
Produktdetaljer
CC2650DK SimpleLink™ Development Kit
The SimpleLink™ CC2650DK development kit provides a complete hardware performance test platform and generic software development environment for the ARM Cortex M3-based, Bluetooth 4.1/IEEE 802.15.4 compliant CC2650 system-on-chip. The CC2650EM evaluation modules can be used as reference modules for prototyping and for verifying the performance of the CC2650 device. Also suitable for both ZigBee and 6LoWPAN applications.
Compatible with Contiki OS (http://www.contiki-os.org/).
Compatible with Contiki OS (http://www.contiki-os.org/).
SmartRF06EB Evaluation Board
On-board XDS100v3 emulator hardware
128 x 64 pixel graphic LCD panel
High-Speed USB 2.0 interface and connector
UART Back-Channel breakout
SFH5711 ambient light sensor
BMA250 3-axis accelerometer
4 x user LEDs
2 x XDS100v3 emulator status LEDs
High-side current sensing unit
Reset pushbutton
5 x user pushbuttons
MicroSD card slot
Headers for CC2650EM Evaluation Module
I/O breakout headers
20-pin ARM JTAG header
10-pin ARM Cortex debug header
2 x AA battery holders
CR2032 coin-cell holder
Powered from USB, external connector or batteries
CC2650EM Evaluation Module
CC2650 device
Micro USB connector
PCB antenna
Footprint for SMA antenna connector
Powered from USB or SmartRF06EB
RS Product Codes for CC2650 Devices
908-3824 CC2650F128RSMT VQFN32
875-1012 CC2650F128RGZT VQFN48
On-board XDS100v3 emulator hardware
128 x 64 pixel graphic LCD panel
High-Speed USB 2.0 interface and connector
UART Back-Channel breakout
SFH5711 ambient light sensor
BMA250 3-axis accelerometer
4 x user LEDs
2 x XDS100v3 emulator status LEDs
High-side current sensing unit
Reset pushbutton
5 x user pushbuttons
MicroSD card slot
Headers for CC2650EM Evaluation Module
I/O breakout headers
20-pin ARM JTAG header
10-pin ARM Cortex debug header
2 x AA battery holders
CR2032 coin-cell holder
Powered from USB, external connector or batteries
CC2650EM Evaluation Module
CC2650 device
Micro USB connector
PCB antenna
Footprint for SMA antenna connector
Powered from USB or SmartRF06EB
RS Product Codes for CC2650 Devices
908-3824 CC2650F128RSMT VQFN32
875-1012 CC2650F128RGZT VQFN48
Supplied with
2 x SmartRF06EB Evaluation Boards, 2 x CC2650EM Evaluation Modules, cables
Specifikationer
Attribute | Value |
---|---|
RF Technology | Development Kit |
Technology | Development Kit |
Kit Name | CC2650 Development Kit |