Arcolectric (Bulgin) Ltd Vippbrytarram, för användning med Rocker Switches

Antal (1 enhet)*

8,31 kr

(exkl. moms)

10,39 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Sista RS lager
  • Slutlig(a) 35 enhet(er), redo att levereras
Enheter
Per enhet
1 +8,31 kr

*vägledande pris

RS-artikelnummer:
861-0330
Tillv. art.nr:
F1096MOAAAB
Tillverkare / varumärke:
Arcolectric (Bulgin) Ltd
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Arcolectric (Bulgin) Ltd

Produkttyp

Vippbrytarram

För användning med

Rocker Switches

Standarder/godkännanden

RoHS

Infattningsfärg

Svart

Infattningsform

Rektangulär

COO (ursprungsland):
TN

Arcolectric Rocker Switch Biocote Bezel


The BioCote antimicrobial protection reduces levels of microbes on surfaces by up to 99.99%. Laboratory tests have also repeatedly demonstrated the ability of BioCote protected surfaces to inhibit the growth and formation of moulds and yeast. Arcolectric’s switches are already sold into a wide range of industries including healthcare, laboratory science, education, catering, leisure and other ’high traffic’ public places.

This Protective Rocker Switch covers are suitable for Arcolectric double and single pole rocker switches. The complete double pole cover is comprised of stock no's 8610337 and 8610346, for the single pole see stock no's 8610333 and 8610330. The covers are suitable for use with double pole rocker switches that have the following (data sheet) body code letters; A, L, Q, or T.

Note

The covers are not suitable for momentary type switches

Relaterade länkar