Cable Power HDMI Cable, 5m

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.

Alternativ

Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.

Varje

105,68 kr

(exkl. moms)

132,10 kr

(inkl. moms)

RS-artikelnummer:
852-5349
Tillv. art.nr:
CPAL003-5m
Tillverkare / varumärke:
Cable Power
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Cable Power

Length

5m

COO (Country of Origin):
CN

Cable Power HDMI Aluminium Flat Braided Cable


Cable Power 4K Ultra HD is a flat HDMI high performance cable complete with a strong aluminium head shell. Easy to use and install, reliable and meeting the demands expected of any HDMI cable complete with a low profile design. The HDMI cable is braided and tough allowing it to withstand everyday wear and tear plus, excellent for routing under carpet and other areas.

Features and Benefits:


HDMI Cable

4K Ultra HD

Flat

Aluminium head shell

Braided

Abrasion protection

Triple shielded

Rejects interference

High performance

Excellent output

High speed with Ethernet

Tested to 17.8 Gbit

24 k Gold contacts

Pure oxygen free conductors

Excellent conductivity

Excellent for use when discretely installing

Black sleeve

Easy to use and install

Various sizes available

What Does this HDMI Cable Support?


3D – Full support

4k*2k

10.2 Gpbs

2160P

XV Colour

Audio return channel

Lengths Available:


Stock Number 8525330 – 3 m

Stock Number 8525342 – 7.5 m

Stock Number 8525349 – 5 m

Relaterade länkar