Parallax Inc 28114 for use with ActivityBot

Mängdrabatt möjlig

Antal (1 enhet)*

62,16 kr

(exkl. moms)

77,70 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 18 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 462,16 kr
5 - 959,14 kr
10 +57,12 kr

*vägledande pris

RS-artikelnummer:
843-0897
Tillv. art.nr:
28114
Tillverkare / varumärke:
Parallax Inc
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Parallax Inc

Product Type

Development Kit Accessory

For Use With

ActivityBot

Standards/Approvals

EN 61340-5-1

COO (Country of Origin):
US

Mobile robot encoder wheel & tyre


A plastic wheel with an O-ring tyre designed to work with an ActivityBot wheel encoder module providing odometry for a small mobile robot. The narrow profile makes this wheel ideal for applications requiring precise steering.

Encoder wheel spokes work with the ActivityBot wheel encoder module (RS 843-0878)

Produces 32 encoder output pulses/revolution

Fits most servo motor hubs (excluding Hitec)

Tyre retained by tabs on the wheel rim

Wheel diameter: 66mm (including tyre)

Tyre: 1/8in size 228 NBR O-ring

Parallax offer an extensive range of sensor, communication and interface modules for the experimenter working on robotic systems. Most are supplied with extensive documentation making them ideal for use in education. Further information and tutorials are available from the Parallax website: http://learn.parallax.com/

Note

Boe-Bot, ActivityBot and Shield Robot With Arduino Kits include 2 x Encoder Wheels and tyres as standard.

relaterade länkar