Block N87 Transformer Core, 3950nH, For Use With Transformers, Reactors
- RS-artikelnummer:
- 840-7620
- Tillv. art.nr:
- FS-1E-4215-05
- Tillverkare / varumärke:
- Block
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 840-7620
- Tillv. art.nr:
- FS-1E-4215-05
- Tillverkare / varumärke:
- Block
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
| Brand | Block | |
| For Use With | Transformers, Reactors | |
| Dimensions | 42 x 15.2 x 21.2mm | |
| AL Rating | 3950nH | |
| Material | N87 | |
| Depth | 21.2mm | |
| Length | 42mm | |
| Width | 15.2mm | |
| Maximum Temperature | +210°C | |
| Välj alla | ||
|---|---|---|
Brand Block | ||
For Use With Transformers, Reactors | ||
Dimensions 42 x 15.2 x 21.2mm | ||
AL Rating 3950nH | ||
Material N87 | ||
Depth 21.2mm | ||
Length 42mm | ||
Width 15.2mm | ||
Maximum Temperature +210°C | ||
Block FS-1E Series Size 42/21/15 Ferrite Transformer Cores
FS-1E series size 42/21/15 ferrite transformer cores made from N87. These standard 'E' type ferrite transformer cores are available with air gaps inserted:
Stock number 840-7465 has a 0.1mm gap
Stock number 840-7547 has a 0.2mm gap
Stock number 840-7620 has a 0.5mm gap
Stock number 840-7718 has a 1.0mm gap
Typical applications for these ferrite cores include transformers and inductors in switch mode power supplies
For bobbins see stock numbers 840-7276 and 840-7285
Stock number 840-7465 has a 0.1mm gap
Stock number 840-7547 has a 0.2mm gap
Stock number 840-7620 has a 0.5mm gap
Stock number 840-7718 has a 1.0mm gap
Typical applications for these ferrite cores include transformers and inductors in switch mode power supplies
For bobbins see stock numbers 840-7276 and 840-7285
Transformer Ferrite Kits - Cores
The AL value in the table applies to a core set consisting of two cores without air gap Cores ETD conform to IEC 51(CO)276
Relaterade länkar
- Block N87 Transformer Core For Use With Transformers, Reactors
- Block N87 Transformer Core For Use With Transformers, Reactors
- Block N87 Transformer Core For Use With Transformers, Reactors
- Block N87 Transformer Core For Use With Transformers, Reactors
- Block N87 Transformer Core For Use With Transformers, Reactors
- Block N87 Transformer Core For Use With Transformers, Reactors
- Block N87 Transformer Core For Use With Transformers, Reactors
- Block N87 Transformer Core For Use With Transformers, Reactors