Block, E 36 for use with FS-1E-36

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
840-7272
Tillv. art.nr:
FS-2E-3611-20
Tillverkare / varumärke:
Block
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Block

Accessory Type

E 36

For Use With

FS-1E-36

COO (Country of Origin):
DE

Block FS-2E Series Size 36/18/11 Ferrite Transformer Bobbins


FS-2E series size 36/18/11 ferrite transformer bobbin with insulation according to class B and flammability to UL 94 V-0. This ferrite transformer bobbins is horizontal mounting. Typical applications for this ferrite bobbin includes transformers and inductors in switch mode power supplies.
For ferrite cores please see stock number 840-7156 typically


Transformer Ferrite Kits - Cores


The AL value in the table applies to a core set consisting of two cores without air gap Cores ETD conform to IEC 51(CO)276

relaterade länkar