Antal (1 enhet)*
345,96 kr
(exkl. moms)
432,45 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 147 enhet(er) är redo att levereras
- Plus 106 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 345,96 kr |
*vägledande pris
- RS-artikelnummer:
- 833-5969
- Tillverkare / varumärke:
- RS PRO
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
| Varumärke | RS PRO | |
| Produkttyp | Verktygssats för nitning | |
| Undertyp | Tångtyp | |
| Maximal nitstorlek | 5 mm | |
| Minsta storlek på nitar | 2.4mm | |
| Material | Aluminium, Rostfritt stål | |
| Standarder/godkännanden | RoHS | |
| Välj alla | ||
|---|---|---|
Varumärke RS PRO | ||
Produkttyp Verktygssats för nitning | ||
Undertyp Tångtyp | ||
Maximal nitstorlek 5 mm | ||
Minsta storlek på nitar 2.4mm | ||
Material Aluminium, Rostfritt stål | ||
Standarder/godkännanden RoHS | ||
RoHS-status: Undantagen
- COO (ursprungsland):
- TR
RS PRO 5 Piece Rivet Tool Kit with Foam Inlay
If you need to join objects to each other securely and reliably, this RS PRO five-piece rivet tool kit provides an ideal solution. It contains a broad range of rivets of different sizes and a hand riveter to install them.
Storing all the essential items that you need for riveting together in one box, this tool kit is also compatible with the RS PRO range of modular tool cabinets and chests, allowing you to organise your workspace more efficiently. The container features a foam inlay that protects the contents from scratches or impact, as well as making missing items easier to identify thanks to its bright red colour.
The rivet is particularly suitable as a fastener in situations where access to the back of a surface is limited. This kit will come in handy if you're working with wall and ceiling decorations, as well as jewellery and aeronautical applications.
Features and Benefits
• Five pieces
• Contents include hand riveter and rivets (20 mm x 2.4 mm, 20 mm x 3.2 mm, 20 mm x 4.0 mm, 20 mm x 4.8 mm)
• Foam inlay storage type
• This product is not VDE (Verband der Elektrotechnik insulation standard) approved