Teledyne LeCroy Oscilloscope Software for Use with WaveSurfer 3000 Oscilloscope
- RS-artikelnummer:
- 830-3196
- Tillv. art.nr:
- WS3K-EMB
- Tillverkare / varumärke:
- Teledyne LeCroy
Antal (1 enhet)*
20 467,65 kr
(exkl. moms)
25 584,56 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 15 juni 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 20 467,65 kr |
*vägledande pris
- RS-artikelnummer:
- 830-3196
- Tillv. art.nr:
- WS3K-EMB
- Tillverkare / varumärke:
- Teledyne LeCroy
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
| Brand | Teledyne LeCroy | |
| Accessory Type | I2C, RS-232 Trigger and Decode, SPI, UART | |
| For Use With | WaveSurfer 3000 Oscilloscope | |
| Välj alla | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Accessory Type I2C, RS-232 Trigger and Decode, SPI, UART | ||
For Use With WaveSurfer 3000 Oscilloscope | ||
RoHS-status: Inte relevant
- COO (Country of Origin):
- CN
Teledyne LeCroy WS3K-EMB Trigger and Decode Package for WaveSurfer 3000
WS3K-EMB is an I2C, SPI, UART and RS-232 trigger and decode package for WaveSurfer 3000. Teledyne LeCroy decode solutions use colour-coded overlays on sections of the protocol for a comprehensive visual display. Depending on the time base or the amount of zoom, the decode information is condensed or expanded to better assist in understanding events during short or long acquisitions. Users can isolate specific protocol message events for better understanding and debug. A conditional DATA trigger can be used to select a range of DATA values to trigger on (not just a single DATA value). Results can be summarised using a convenient table display and the powerful search engine can quickly find an Event, Packet, Transaction or Protocol Error.
Relaterade länkar
- Teledyne LeCroy Oscilloscope Software for Use with WaveSurfer 3000 Oscilloscope
- Teledyne LeCroy Oscilloscope Software for Use with WaveSurfer 3000 series Oscilloscopes
- Teledyne LeCroy MSO Oscilloscope Software for Use with WaveSurfer 3000 Oscilloscope
- Teledyne LeCroy Oscilloscope Software for Use with WaveSurfer 3000z Oscilloscopes
- Teledyne LeCroy CAN, LIN Trigger and Decode Package Oscilloscope Software for Use with WaveSurfer 3000 Oscilloscope
- Teledyne LeCroy Carrying Case for Use with WaveSurfer 3000 Oscilloscope
- Teledyne LeCroy WS3K-RACK Oscilloscope Rack Mount Kit, For Use With WaveSurfer 3000 Oscilloscopes
- Teledyne LeCroy WaveSurfer 3000+ Series WS3K-MSO Oscilloscope Probe, 500MHz