Bopla Filotec (Set), Aluminium Inkapsling, IP40, Oskärmad, 50 mm, 55.3 mm, Silver 24.4 mm, Silver

Antal (1 enhet)*

140,27 kr

(exkl. moms)

175,34 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerinformation är för närvarande otillgänglig - kom tillbaka senare
Enheter
Per enhet
1 +140,27 kr

*vägledande pris

RS-artikelnummer:
829-5414
Tillv. art.nr:
97153050.HMT1 Filotec F 524-50 - SET
Tillverkare / varumärke:
Bopla
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Bopla

Produkttyp

Inkapsling

Kroppmaterial

Aluminium

Extern höjd

24.4mm

Extern längd

50mm

Extern bredd

55.3mm

IP-klassning

IP40

Färg

Silver

Lockfärg

Silver

Flänsad

Nej

Certifiering för farligt område

Nej

Skärmning

Oskärmad

Serie

Filotec (Set)

Standarder/godkännanden

RoHS Compliant

Vikt

81g

Bopla Filotec Aluminium Profile Enclosures (F 524)


Introducing the Filotec aluminium profile enclosures from Bopla. These enclosure are for general purpose applications designed to house electronic components while being completely customisable. They are extremely robust with a touch of elegance, offer large usable space to support touch screens, PCBs, display modules.

Why would you buy these enclosures?


The Filotec series are aluminium profile enclosures with a natural anodised finish coating. Equipped with grooves to hold PCBs or mounting panels. You can achieve the ideal electronic enclosure solution via a choice of variants; with a membrane keypad area, with a membrane keypad area and moulded-on wall brackets or with cooling fins and moulded-on wall brackets. Filotec aluminium profile enclosures also provide opportunities for incorporating connectors, labelling and keypads.

Features & Benefits


• General Purpose Enclosures

• Strong aluminium profile

• EMC screening

• Multiple variants

• Size options

• Moulded on wall brackets and cooling fins

• Mounting made easy by connecting the half shells on each other

• Self-tapping screws for fixation

• Enclosure profiles are equipped with grooves to hold PCBs or mounting panels

• Recessed membrane keypad area

• Anodised aluminium end covers have a large usable area to fit connectors or apply print labelling.

• Aluminium profiles, AL Mg SI 0.5 anodised

• IP Rating: IP40

• DIN EN 60529

Model Options


Enclosures with membrane keypad area (1 mm)

• F 524-100 = RS stock no: 829-5411

• F 524-50 = RS stock no: 829-5414

• F 524-80 = RS stock no: 829-5417

Enclosures with membrane keypad area (1 mm) on one half-shell and continuous profiled wall brackets on the other half-shell

• F 524-50 WL = RS stock no: 829-5449

• F 524-100 WL = RS stock no: 829-5451

• F 524-80 WL = RS stock no: 829-5458

Enclosures with cooling fins on one half-shell and continuous profiled wall brackets on the other half-shell

• F 524-80 KWL = RS stock no: 829-5483

• F 524-50 KWL = RS stock no: 829-5489

• F 524-100 KWL = RS stock no: 829-5492

Typical Applications


• Cable/Wire Management

• IT/Server

• Solar Power Batteries

• Oil and Gas Production

• Food and Beverage Industry

• Telecommunication Industry

(IP) Ingress Protection and what it means


IP rating classifies the degrees of the protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures.

FAQ's


Can the enclosure be used outside?

• Filotec aluminium profile enclosures have an IP 40 rating, meaning there is no protection from liquids

Does this product have FRI shielding?

• No, this product does not have FRI shielding

What is supplied?

• 2 enclosure half shells, 4 screws for mounting cover

Relaterade länkar