- RS-artikelnummer:
- 828-1288
- Tillv. art.nr:
- 62000113722DEC
- Tillverkare / varumärke:
- Wurth Elektronik
735 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
1,706 kr
(exkl. moms)
2,132 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 - 45 | 1,706 kr | 8,53 kr |
50 - 245 | 1,532 kr | 7,66 kr |
250 - 495 | 1,378 kr | 6,89 kr |
500 - 995 | 1,312 kr | 6,56 kr |
1000 + | 1,204 kr | 6,02 kr |
- RS-artikelnummer:
- 828-1288
- Tillv. art.nr:
- 62000113722DEC
- Tillverkare / varumärke:
- Wurth Elektronik
Lagstiftning och ursprungsland
Produktdetaljer
Wurth WR-WTB Series 2.00mm Female Crimp Contacts
WR-WTB Series 2.00mm pitch stamped female crimp contacts made from tin plated copper alloy.
Stock number 828-1339 is suitable for use with a wire size range of 28-22 AWG and is for use in WR-WTB 2.00mm dual row female terminal housings.
Stock number 828-1288 is suitable for use with a wire size range of 28-24 AWG
Suitable hand crimp tool for stock number 828-1288 - stock number 847-6705
Suitable hand crimp tool for stock number 828-1339 - stock number 847-6714
Stock number 828-1339 is suitable for use with a wire size range of 28-22 AWG and is for use in WR-WTB 2.00mm dual row female terminal housings.
Stock number 828-1288 is suitable for use with a wire size range of 28-24 AWG
Suitable hand crimp tool for stock number 828-1288 - stock number 847-6705
Suitable hand crimp tool for stock number 828-1339 - stock number 847-6714
2.0mm Wurth WR-WTB Series
Specifikationer
Attribute | Value |
---|---|
Gender | Female |
For Use With | 2.00 mm WR-WTB Connector Housing |
Series | WR-WTB |
Termination Method | Crimp |
Contact Plating | Tin |
Minimum Wire Size AWG | 28AWG |
Maximum Wire Size AWG | 24AWG |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 20mΩ |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
- RS-artikelnummer:
- 828-1288
- Tillv. art.nr:
- 62000113722DEC
- Tillverkare / varumärke:
- Wurth Elektronik