JST Cable assembly
- RS-artikelnummer:
- 820-1113
- Tillv. art.nr:
- 01SVFSVF-18L-300
- Tillverkare / varumärke:
- JST
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 820-1113
- Tillv. art.nr:
- 01SVFSVF-18L-300
- Tillverkare / varumärke:
- JST
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
| Brand | JST | |
| American Wire Gauge | 18 | |
| Välj alla | ||
|---|---|---|
Brand JST | ||
American Wire Gauge 18 | ||
- COO (Country of Origin):
- GB
JST VL Series Crimp Contacts and Cable Assemblies
Crimp contacts and cable assemblies for use in the VL series wire to wire crimp connector housings. The crimp pin and receptacle contacts are made from phosphor bronze with a tin plating and accept a wire size range of 20 to 14 AWG.
Stock numbers 820-1119, 820-1113, 820-1122 and 820-1125 are VL series crimp cable assemblies terminated either end with crimp receptacle or crimp pin contacts.
820-1119 VL Double ended Cable Assembly, Wire Style UL1015, with female Contacts, 150 mm long
820-1113 VL Double ended Cable Assembly, Wire Style UL1015, with female Contacts, 300 mm long
820-1122 VL Double ended Cable Assembly, Wire Style UL1015, with male Contacts, 150 mm long
820-1125 VL Double ended Cable Assembly, Wire Style UL1015, with male Contacts, 300 mm long
Stock numbers 820-1119, 820-1113, 820-1122 and 820-1125 are VL series crimp cable assemblies terminated either end with crimp receptacle or crimp pin contacts.
820-1119 VL Double ended Cable Assembly, Wire Style UL1015, with female Contacts, 150 mm long
820-1113 VL Double ended Cable Assembly, Wire Style UL1015, with female Contacts, 300 mm long
820-1122 VL Double ended Cable Assembly, Wire Style UL1015, with male Contacts, 150 mm long
820-1125 VL Double ended Cable Assembly, Wire Style UL1015, with male Contacts, 300 mm long
JST VL Range
relaterade länkar
- JST Cable assembly
- JST Hook Up Wire, 01SVMSVM-18L-300
- Molex Female Industrial Automation Cable Assembly, 300 mm
- JST SVM to SVM Pre-Crimped Lead, 18AWG
- Hirschmann Cable Assembly
- Harting Cable assembly
- Brad from Molex Female 4 way M8 to Female 4 way Unterminated Cable Assembly, 300 mm
- Brad from Molex Male 4 way M12 to Female 4 way Unterminated Cable Assembly, 300 mm