- RS-artikelnummer:
- 812-5766
- Tillv. art.nr:
- 7TCG054090R0217 SRPE-10-9
- Tillverkare / varumärke:
- Thomas & Betts
260 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
15,159 kr
(exkl. moms)
18,949 kr
(inkl. moms)
Enheter | Per unit | Per Reel* |
10 - 140 | 15,159 kr | 151,59 kr |
150 - 490 | 14,37 kr | 143,70 kr |
500 + | 12,466 kr | 124,66 kr |
- RS-artikelnummer:
- 812-5766
- Tillv. art.nr:
- 7TCG054090R0217 SRPE-10-9
- Tillverkare / varumärke:
- Thomas & Betts
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Ty-Rap® Cable Spiral Wrapping
Ty-Rap® cable spiral wrapping is used for protecting cable bundles ranging between 4mm and 130mm, depending on size of wrapping chosen. The wrapping can be installed with spirals close to each other, for maximum abrasion and insulation resistance, or with spirals further apart for greater flexibility. Choices include: max 50mm bundles ( 812-5769 6mm dia, natural, 812-5784 6mm dia, black, UV-resistant); max 60mm bundles ( 812-5762 8mm dia, natural, 812-5788 8mm dia, black, UV-resistant, 812-5766 10mm dia, natural, 812-5797 10mm dia, black, UV-resistant); max 65mm bundles ( 812-5775 12mm dia, natural, 812-5790 12mm dia, black UV-resistant ); max 70mm bundles ( 812-5778 15mm dia, natural, 812-5794 15mm dia, black UV-resistant); max 100mm bundles ( 812-5772 19mm dia, natural, 812-5804 19mm dia, black UV-resistant); max 130mm bundles ( 812-5781 24mm dia, natural, 812-5807 24mm dia, black UV-resistant).
Polyethylene material
10m length
Counter-clockwise cut
Temperature range -40°C to +100°C
Flammability rating UL 94 HB
Halogen-free
Silicone-free
10m length
Counter-clockwise cut
Temperature range -40°C to +100°C
Flammability rating UL 94 HB
Halogen-free
Silicone-free
Specifikationer
Attribute | Value |
---|---|
Minimum Cable Diameter | 4mm |
Maximum Cable Diameter | 10mm |
Colour | Natural |
Internal Diameter | 4mm |
Material | Polyethylene |
Maximum Bundle Diameter | 130mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |
Wall Thickness | 0.8mm |
Length | 10m |
- RS-artikelnummer:
- 812-5766
- Tillv. art.nr:
- 7TCG054090R0217 SRPE-10-9
- Tillverkare / varumärke:
- Thomas & Betts