3M Adhesive Lined Halogen Free Heat Shrink Tubing, Black 38mm Sleeve Dia. x 1m Length 4.5:1 Ratio, MDT-A Series
- RS-artikelnummer:
- 811-2713
- Tillv. art.nr:
- TE100037601
- Tillverkare / varumärke:
- 3M
Tillfälligt slut i lager – restorder för leverans 2024-05-09
Lagt till varukorgen
Pris (ex. moms) Varje
237,62 kr
(exkl. moms)
297,02 kr
(inkl. moms)
Enheter | Per unit |
1 - 14 | 237,62 kr |
15 - 49 | 225,69 kr |
50 + | 218,80 kr |
- RS-artikelnummer:
- 811-2713
- Tillv. art.nr:
- TE100037601
- Tillverkare / varumärke:
- 3M
Lagstiftning och ursprungsland
- COO (Country of Origin):
- NL
Produktdetaljer
Medium Wall Adhesive Lined Heatshrink MDT - A Series
A medium wall tubing providing tough and flexible insulation. Ideal for protecting cable joints and terminations. It is suitable for underground cable joint applications, offshore and naval applications. The medium wall adhesive lined heat shrink is well suited for environmental sealing of a range of electronic, electrical and mechanical applications such as connections, splices etc.
Features and Benefits
• Flexible polyolefin
• Specifically designed adhesive, applied during tubings extrusion process
• 3:1 shrink ratio
• Excellent sealing properties
• Self-extinguishing outer wall
• Operating temperature -55 up to 110°C
• Good chemical resistance
• Balances electrical, physical and chemical properties for various industrial applications
• Offers shrink-fit protection and strain relief of wires, solder joints, terminals and connections
• Suitable for lightweight wire-harness covering, wire marking, wire bundling and component packaging
• Made of flexible polyolefin
• Halogen free
• Specifically designed adhesive, applied during tubings extrusion process
• 3:1 shrink ratio
• Excellent sealing properties
• Self-extinguishing outer wall
• Operating temperature -55 up to 110°C
• Good chemical resistance
• Balances electrical, physical and chemical properties for various industrial applications
• Offers shrink-fit protection and strain relief of wires, solder joints, terminals and connections
• Suitable for lightweight wire-harness covering, wire marking, wire bundling and component packaging
• Made of flexible polyolefin
• Halogen free
Why should I use the 3M medium wall adhesive lined heatshrink MDT – A Series?
This medium wall adhesive lined heatshrink tubing has good chemical resistance, flame retardant and is self-extinguishing. The adhesive lining allows it form a seal against moisture and other fluids allowing it to be adaptable to various applications.
What does a heatshrink ratio of 3:1 mean?
A ratio of 3:1 means when the tube is heated it shrinks to a third of its original diameter.
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.
This medium wall adhesive lined heatshrink tubing has good chemical resistance, flame retardant and is self-extinguishing. The adhesive lining allows it form a seal against moisture and other fluids allowing it to be adaptable to various applications.
What does a heatshrink ratio of 3:1 mean?
A ratio of 3:1 means when the tube is heated it shrinks to a third of its original diameter.
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.
Available in this range
• 811-2697 Medium wall adhesive lined heatshrink, 12-3mm, 1m
• 811-2707 Medium wall adhesive lined heatshrink, 19-6mm, 1m
• 811-2700 Medium wall adhesive lined heatshrink, 27-8mm, 1m
• 811-2704 Medium wall adhesive lined heatshrink, 32-7.5mm, 1m
• 811-2713 Medium wall adhesive lined heatshrink, 38-12mm, 1m
• 811-2716 Medium wall adhesive lined heatshrink, 50-18mm, 1m
• 190-2063 Medium wall adhesive lined heatshrink, 50-18mm, 1m
• 811-2707 Medium wall adhesive lined heatshrink, 19-6mm, 1m
• 811-2700 Medium wall adhesive lined heatshrink, 27-8mm, 1m
• 811-2704 Medium wall adhesive lined heatshrink, 32-7.5mm, 1m
• 811-2713 Medium wall adhesive lined heatshrink, 38-12mm, 1m
• 811-2716 Medium wall adhesive lined heatshrink, 50-18mm, 1m
• 190-2063 Medium wall adhesive lined heatshrink, 50-18mm, 1m
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Standards
VDE 0278 part 3
3M Heat Shrink Tubing, 12mm Shrunk Diameter, -55°C to +130°C Operating Temperature Range - MDT-A Series - MDTA38/12
Keep your electrical components safely under wraps with this heat shrink tubing from 3M. Made from strong-yet-flexible polyolefin plastic, it shrinks when heated to wrap snugly around cable joints, wires and splices. The interior is lined with a specially designed adhesive to ensure a firm grip. By achieving a tight seal, it locks out moisture, while built-in chemical resistance repels contaminants. The tubing's flame-resistant too, so theres no danger of it contributing to a fire.
Features & Benefits
• Moulds itself tightly around components with a shrink ratio of up to 4.5:1
• Relieves stress on connection points to prevent wires from bending under strain
• Bundles together wires for organised installations
• Relieves stress on connection points to prevent wires from bending under strain
• Bundles together wires for organised installations
Applications
• IT and telecommunications systems
• Electrical wiring
• Offshore and naval installations
• Electrical wiring
• Offshore and naval installations
What's the tubing's shrink temperature?
The tubing shrinks with a temperature of at least +135°C. After installation, its safe to use at operating temperatures between -55°C and +130°C.
Specifikationer
Attribute | Value |
---|---|
Sleeve Diameter | 38mm |
Colour | Black |
Shrunk Diameter | 12mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | Yes |
Shrink Ratio | 4.5:1 |
Sleeve Length | 1m |
Material | Polyolefin |
Operating Temperature Range | -35 → +130 °C |
Flame Retardant | Yes |
Halogen Free | Yes |
Series | MDT-A |
- RS-artikelnummer:
- 811-2713
- Tillv. art.nr:
- TE100037601
- Tillverkare / varumärke:
- 3M