Lapp Kabelförskruvning SKINTOP 5
- RS-artikelnummer:
- 796-0041
- Tillv. art.nr:
- 53806743
- Tillverkare / varumärke:
- Lapp
Antal (1 förpackning med 5 enheter)*
2 566,70 kr
(exkl. moms)
3 208,40 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 45 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 5 + | 513,34 kr | 2 566,70 kr |
*vägledande pris
- RS-artikelnummer:
- 796-0041
- Tillv. art.nr:
- 53806743
- Tillverkare / varumärke:
- Lapp
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
| Varumärke | Lapp | |
| Produkttyp | Kabelförskruvning | |
| Antal delar | 5 | |
| Serie | SKINTOP | |
| Certifiering för farligt område | Nej | |
| Standarder/godkännanden | CE, RoHS Compliant | |
| Gängstorlek | M32 | |
| Välj alla | ||
|---|---|---|
Varumärke Lapp | ||
Produkttyp Kabelförskruvning | ||
Antal delar 5 | ||
Serie SKINTOP | ||
Certifiering för farligt område Nej | ||
Standarder/godkännanden CE, RoHS Compliant | ||
Gängstorlek M32 | ||
- COO (ursprungsland):
- DE
LAPP SKINTOP Series Cable Gland, M32 Thread size, 21mm Maximum Cable Diameter - 53806743
This cable gland is designed for diverse applications, featuring an M32 thread size and accommodating cable diameters from 11mm to 21mm. Constructed from high-grade stainless steel, it provides robust protection while meeting stringent hygiene and safety standards, making it ideal for sectors such as food and pharmaceuticals. Its smooth design minimises contamination risks, ensuring reliable performance in challenging environments.
Features & Benefits
• Halogen-free material enhances safety in various usage
• IP68 and IP69 ratings ensure complete protection against dust and water
• Wide operating temperature range supports extreme conditions
• Compact design facilitates easy installation and maintenance
• Variable clamping range accommodates multiple cable sizes
Applications
• Used in hygienic environments like food processing and pharmaceuticals
• Ideal for offshore installations where harsh conditions prevail
• Suited for automation and mechanical equipment requiring reliable sealing
• Effective in electronics where moisture and dust protection is essential
What sealing capabilities does this product offer for various applications?
The design integrates silicone sealing rings to ensure a watertight and dustproof fit, making it suitable for environments exposed to moisture and particulate matter.
How does the ambient temperature range impact its use in harsh settings?
Support for temperatures from -40°C to +100°C allows for use in extreme temperature environments, ensuring performance reliability across various industrial applications.
What materials are used in its construction, and how do they benefit durability?
Its stainless steel body not only provides mechanical strength but also helps resist corrosion, making it suitable for tough and demanding applications in industrial settings.
Relaterade länkar
- Lapp Kabelförskruvning SKINTOP 5
- Lapp Kabelförskruvning-kit SKINTOP 5
- Lapp Kabelförskruvning SKINTOP
- FTDI Chip RS485 Kabel för omvandlare 1
- ABB Jokab SSR10 Säkerhetsrelä, 4 säkerhetsbrytare 24 V dc 3
- Carling Technologies Belyst På-På På-Ingen-På DPDT Vippströmställare Panel
- SKF Lagervärmare 320 mm, 230 V 20 mm
- RS PRO 12 V NiMH Laddningsbart batteripaket 2 Ah