TE Connectivity, SHUR-PLUG Uninsulated Female Crimp Bullet Connector, 2mm² to 6mm², 14AWG to 10AWG, 4.6mm Bullet
- RS-artikelnummer:
- 795-6449
- Tillv. art.nr:
- 42868-2
- Tillverkare / varumärke:
- TE Connectivity
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 795-6449
- Tillv. art.nr:
- 42868-2
- Tillverkare / varumärke:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Series | SHUR-PLUG | |
| Insulation | Uninsulated | |
| Gender | Female | |
| Overall Length | 18.28mm | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Bullet Diameter | 4.6mm | |
| Shrouded/Unshrouded | Unshrouded | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Välj alla | ||
|---|---|---|
Brand TE Connectivity | ||
Series SHUR-PLUG | ||
Insulation Uninsulated | ||
Gender Female | ||
Overall Length 18.28mm | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 10AWG | ||
Bullet Diameter 4.6mm | ||
Shrouded/Unshrouded Unshrouded | ||
Contact Plating Tin | ||
Contact Material Brass | ||
- COO (Country of Origin):
- US
TE Connectivity SHUR-PLUG Bullet Receptacle Terminals
SHUR-PLUG bullet crimp receptacle terminals made from brass with a variety of platings. These SHUR-PLUG bullet receptacle connectors are for use with SHUR-PLUG bullet plug crimp terminals with a 3.96mm pin diameter apart from stock number 795-6449 which is for use with a 4.57mm diameter SHUR-PLUG bullet connector.
TE Connectivity Female Crimp Bullet Connector
The TE Connectivity SHUR-PLUG series is an uninsulated female crimp bullet connector. Its socket terminals are made from brass with a variety of plating.
Features and Benefits
• Bullet diameter 4.57mm
• Contact material brass
• Tin contact plating
• Mounting angle straight
• Unshrouded
• Wire gauge 10-14AWG
• Contact material brass
• Tin contact plating
• Mounting angle straight
• Unshrouded
• Wire gauge 10-14AWG
Shur Plugs and Shur Plug Receptacles
relaterade länkar
- TE Connectivity 2mm² to 6mm² 4.6mm Bullet diameter Male
- TE Connectivity 0.8mm² to 2mm² 4mm Bullet diameter Male
- TE Connectivity 0.5mm² to 2.27mm² 4mm Bullet diameter
- TE Connectivity 0.5mm² to 2.27mm² 3.5mm Bullet diameter
- TE Connectivity 0.5mm² to 2.27mm² 4mm Bullet diameter Male
- TE Connectivity 0.5mm² to 2.27mm² 5mm Bullet diameter Male
- TE Connectivity Blue Crimp Bullet Connector 16AWG to 14AWG, 5mm Bullet
- TE Connectivity Blue Crimp Bullet Connector 16AWG to 14AWG, 4.1mm Bullet