- RS-artikelnummer:
- 795-2295
- Tillv. art.nr:
- 1-552011-1
- Tillverkare / varumärke:
- TE Connectivity
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
12,90 kr
(exkl. moms)
16,12 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 - 495 | 12,90 kr | 64,50 kr |
500 - 1245 | 10,682 kr | 53,41 kr |
1250 + | 10,088 kr | 50,44 kr |
- RS-artikelnummer:
- 795-2295
- Tillv. art.nr:
- 1-552011-1
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
- COO (Country of Origin):
- US
Produktdetaljer
TE Connectivity Champ IDC Connector Strain Relief Type Cover
A range of 50 way snap-on strain relief IDC connector covers for 0.85mm miniature centreline Champ ribbon cable connectors. These snap-on strain relief covers accept a variety of cable outer diameters and have 90° or 180° cable exit angles.
Stock number 795-2295 is suitable for an outer cable diameter range of 8 to 10.54mm and has a 90° cable exit angle
Stock number 718-4940 is suitable for an outer cable diameter range of 10.92 to 12.45mm and has a 180° cable exit angle
Stock number 718-4969 is suitable for an outer cable diameter range of 12.19 to 13.97mm and has a 180° cable exit angle
Stock number 795-2295 is suitable for an outer cable diameter range of 8 to 10.54mm and has a 90° cable exit angle
Stock number 718-4940 is suitable for an outer cable diameter range of 10.92 to 12.45mm and has a 180° cable exit angle
Stock number 718-4969 is suitable for an outer cable diameter range of 12.19 to 13.97mm and has a 180° cable exit angle
Headers & Sockets
A cost-effective connection system providing a reliable and time-saving IDC interconnection PCB mounting components are base upon a 2.54mm pitch grid with flat ribbon cable at 1.27mm pitch.
Specifikationer
Attribute | Value |
---|---|
Series | CHAMP -LATCH |
- RS-artikelnummer:
- 795-2295
- Tillv. art.nr:
- 1-552011-1
- Tillverkare / varumärke:
- TE Connectivity