Reliance Water Controls Temperatur- och tryckavlastningsventil 10 bar 15 to 22 mm²

Denna bild representerar endast produktgruppen

Antal (1 enhet)*

1 447,15 kr

(exkl. moms)

1 808,94 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerförs av tillverkaren
  • Redo att levereras från 10 april 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 447,15 kr

*vägledande pris

RS-artikelnummer:
794-8448
Tillv. art.nr:
PTEM550951
Tillverkare / varumärke:
Reliance Water Controls
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Reliance Water Controls

Produkttyp

Temperatur- och tryckavlastningsventil

Inloppsanslutningstyp

MBSP

Maximalt inställt tryck

10bar

Maximal arbetstemperatur

100°C

Uttagsanslutningstyp

Gängad

Utloppsportstorlek

15 to 22 mm²

Inloppsgängstandard

MBSP

Minsta inställda tryck

4bar

Inloppsport hane/hona

Hane

Tillämpning

Tryck Temperatur.

Utlopp Port hane/hona

Hona

Utlopp Gänga Standard

BSP

Standarder/godkännanden

WRAS No. 0910311, BS EN 1490

RoHS-status: Undantagen

COO (ursprungsland):
US

Full Cartridge Pressure and Temperature Relief Valve


All Reliance pressure vessels are supplied with a replaceable membrane, which separates the water and air, to prevent contamination of the water system, corrosion of the pressure vessel or pressure loss in the water system.

Typically pressure vessels are used in pumped systems. When the pump starts, the pressure inside the vessel begins to increase. Once the vessel is full and the pump has reached its high pressure setting it will switch off. When water is then drawn off from the system the air pressure surrounding the membrane will force the water out of the pressure vessel and into the system. Once the membrane is fully deflated and the system has reached its minimum pressure, the pump will start on its low pressure setting and will begin the cycle again.

The purpose of this system is to prevent constant cycling of the pump and continuous running when the system is being used

Protect against temperature rising above 95゚C

Prevent over pressurisation

Twist toop cartridge design for easy servicing

Range of different pressure settings and different probe lenghts

Note

(7948432 no PTFE), (7948439, 7948448 and 7948457 with probe)

Approvals

WRAS

Relaterade länkar