RF Solutions ZULU radiomodem
- RS-artikelnummer:
- 793-4414
- Tillv. art.nr:
- ZULU-M-ARDUINO
- Tillverkare / varumärke:
- RF Solutions
Mängdrabatt möjlig
Antal (1 enhet)*
425,22 kr
(exkl. moms)
531,52 kr
(inkl. moms)
Lagerinformation är för närvarande otillgänglig - kom tillbaka senare
Enheter | Per enhet |
|---|---|
| 1 - 4 | 425,22 kr |
| 5 - 9 | 408,24 kr |
| 10 - 24 | 396,26 kr |
| 25 - 49 | 386,06 kr |
| 50 + | 376,43 kr |
*vägledande pris
- RS-artikelnummer:
- 793-4414
- Tillv. art.nr:
- ZULU-M-ARDUINO
- Tillverkare / varumärke:
- RF Solutions
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
| Varumärke | RF Solutions | |
| Produkttyp | Arduino-kompatibel sköld | |
| Produktnamn | ZULU radiomodem | |
| Satsklassificering | Skärm | |
| För användning med | Arduino | |
| Standarder/godkännanden | No | |
| Välj alla | ||
|---|---|---|
Varumärke RF Solutions | ||
Produkttyp Arduino-kompatibel sköld | ||
Produktnamn ZULU radiomodem | ||
Satsklassificering Skärm | ||
För användning med Arduino | ||
Standarder/godkännanden No | ||
- COO (ursprungsland):
- GB
ZULU-M Radio Modem Shield for Arduino
RF Solutions ZULU-M-Arduino shield adds a wireless communication link to an Arduino/Arduino-compatible processor board. The ZULU-M868 Modem module is a highly integrated RF Modem and intelligent controller with a UART serial interface. It is designed to implement a basic bi-directional wireless serial data link with flow-control handshaking. It may also be setup for One to Many/Broadcast or Many to One operation.
ZULU-M868 Module
RF Transceiver based on Si1000 SoC with 25MHz 8051 microcontroller core, 64KB Flash memory, 4352B RAM
EZRadioPRO wireless transceiver
RF Carrier Frequency: 868MHz ISM Band with 5 x selectable channels
Modulation: FSK
RF Power Output: +20dBm
Range: Up to 2000m @ +20dBm
Receiver Sensitivity: -121dBm
RF Data rate: Up to 115kbps
Communication: serial UART with RTS/CTS handshaking
Host Data Rate: Up to 38400bps
Programmable Unique System Identifier
Over the Air (OTA) configuration supported
Power supply: +2.4V to +3.6Vdc
Operating temperature range: -40 to +85°C
Available in DIP format (RS 761-9878) or SM format (RS 761-9872)
Dimensions: 25 x 13 x 3mm (DIP), 25 x 11 x 2mm (SM)
Applications: Wired link replacement, local communication for the Internet-of-Things (IoT)
ZULU-M-Arduino Shield (RS 793-4414)
ZULU-M868 module
Arduino-format headers
LED power indicator
LED Rx/Tx activity indicators
Jumper links to select Host data rate
Jumper links to select Arduino control of 'sleep' mode and Reset
SMA connector for Antenna
Trådlösa moduler – RF-lösningar
Supplied with
Antenna
Relaterade länkar
- RF Solutions RF-modul FSK 68 MHz 3.6 V
- RF Solutions RF-transceiver 12 V
- RF Solutions RF-transceiver, 12 Ben
- RF Solutions RF-modul FM 3 V
- RF Solutions RF-avkodare IC, 18 Ben SOIC
- RF Solutions RF-modul 915 MHz 3.6 V
- RF Solutions RF-modul 10.775 GHz 3 V
- RF Solutions med 1 Bit, RF LoRa spridningsspektrum med frekvenshoppning