HARTING D-Sub 15 Way Right Angle SMT D-sub Connector Plug, 2.76mm Pitch, with Boardlocks, M3 Female Screwlocks
- RS-artikelnummer:
- 787-0907
- Tillv. art.nr:
- 09552666819741
- Tillverkare / varumärke:
- HARTING
Tillfälligt slut i lager – restorder för leverans 2024-08-08
Pris (ex. moms) Varje
122,64 kr
(exkl. moms)
153,30 kr
(inkl. moms)
Enheter | Per unit |
1 - 49 | 122,64 kr |
50 - 99 | 106,45 kr |
100 - 249 | 102,62 kr |
250 - 499 | 99,77 kr |
500 + | 96,82 kr |
- RS-artikelnummer:
- 787-0907
- Tillv. art.nr:
- 09552666819741
- Tillverkare / varumärke:
- HARTING
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
SMT angled with grounding board locks, Low-Profile
A range of Low Profile (9.85 mm) D-Sub SMT PCB Right Angle male connectors:
692-6046 : 9 way with UNC 4-40 non-removable screw locks fitted.
787-0893 : 9 way with M3 non-removable screw locks fitted.
692-6059 : 15 way with UNC 4-40 non-removable screw locks fitted.
787-0907 : 15 way with M3 non-removable screw locks fitted.
692-6046 : 9 way with UNC 4-40 non-removable screw locks fitted.
787-0893 : 9 way with M3 non-removable screw locks fitted.
692-6059 : 15 way with UNC 4-40 non-removable screw locks fitted.
787-0907 : 15 way with M3 non-removable screw locks fitted.
Low profile version
Stamped solder pins
Tinned metal shell
Performance level 2
Stamped solder pins
Tinned metal shell
Performance level 2
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 15 |
Gender | Male |
Body Orientation | Right Angle |
Mounting Type | Surface Mount |
Pitch | 2.76mm |
Termination Method | Solder |
Mounting Hardware | Boardlocks, M3 Female Screwlocks |
Current Rating | 5.0A |
Housing Material | Metal |
Length | 39.52mm |
Width | 12.7mm |
Depth | 18.0mm |
Contact Plating | Gold |
Contact Material | Phosphor Bronze |
Dimensions | 39 x 12.7 x 18mm |
Series | D-Sub |
Minimum Operating Temperature | -55.0°C |
Maximum Operating Temperature | +125°C |