Harting D-sub 15 Way Right Angle SMT PCB D-sub Connector Socket, 2.76mm Pitch, with Boardlocks, M3 Female Screwlocks
- RS-artikelnummer:
- 787-0897
- Tillv. art.nr:
- 09552566619741
- Tillverkare / varumärke:
- HARTING
Denna produkt har utgått
- RS-artikelnummer:
- 787-0897
- Tillv. art.nr:
- 09552566619741
- Tillverkare / varumärke:
- HARTING
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
D-Sub Female PCB SMT Low Profile Connectors
Low profile version
Stamped solder pins
Tinned metal shell
Performance level 2
Stamped solder pins
Tinned metal shell
Performance level 2
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 15 |
Gender | Female |
Body Orientation | Right Angle |
Mounting Type | Surface Mount |
Pitch | 2.76mm |
Mounting Hardware | Boardlocks, M3 Female Screwlocks |
Current Rating | 5A |
Housing Material | Metal |
Length | 39.52mm |
Width | 12.7mm |
Depth | 18mm |
Contact Plating | Gold |
Contact Material | Phosphor Bronze |
Series | D-sub |
Dimensions | 39 x 12.7 x 18mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |