Antex Electronics, Elektrisk 230 V Lödkolv till Soldering Work with Lead Free Solder, 40 W, Typ C

Antal (1 enhet)*

281,13 kr

(exkl. moms)

351,41 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 21 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +281,13 kr

*vägledande pris

RS-artikelnummer:
768-3615
Tillv. art.nr:
SP8327A
Tillverkare / varumärke:
Antex Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Antex Electronics

Strömförsörjningstyp

Elektrisk

Produkttyp

Lödkolv

Undertyp

Lödkolv

Effektklassning

40W

Kontakttyp

Typ C

För användning med

Soldering Work with Lead Free Solder

Serie

SP

Lödspetstemperatur

375°C

Standarder/godkännanden

CE

COO (ursprungsland):
CN
From Antex, the LITE series of soldering irons are available in a range of power outputs ranging from 30 W up to 100 W.

These irons are also referred to by the following part numbers.

768-3611 – HP30

768-3615 – HP40

768-3624 – HP80

768-3627 – HP100

Features and benefits:


• Each soldering iron is supplied with a nickel-plated copper tip (which helps to lengthen the soldering tip lifespan).

• A 1.5 m long PVC cable gives you enough mobility to use the soldering iron in any location.

• Antex soldering irons are thermally balanced and provide a stable tip temperature.

• The stainless steel barrel is seamless, preventing heat expansion.

• The handle is 100% impact resistant. The handle features an ergonomic triangular design that allows you to rest your fingers on the handle while working. This prevents fatigue and makes the soldering iron more comfortable to handle.

• A stand (safety rest) is included with every soldering iron.

• Replacement tips are readily available.

Applications:

LITE soldering irons are suited to general purpose soldering applications. They are recommended for use with electrical wires and making general repairs rather than being used on very precise Printed Circuit Board (PCB) soldering applications. They are suited to larger industrial repairs where a soldering iron with a larger tip mass is more suitable.

Stationjärn - Antex


Approvals

CE

Relaterade länkar