Megger Miniature Clip Test Lead Set for TDR1000/3P Handheld TDR
- RS-artikelnummer:
- 764-2822
- Tillv. art.nr:
- 6231-652
- Tillverkare / varumärke:
- Megger
Antal (1 enhet)*
593,60 kr
(exkl. moms)
742,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 4 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 593,60 kr |
*vägledande pris
- RS-artikelnummer:
- 764-2822
- Tillv. art.nr:
- 6231-652
- Tillverkare / varumärke:
- Megger
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
| Brand | Megger | |
| Accessory Type | Miniature Clip Test Lead Set | |
| Product Type | TDR Cable Fault Locator Accessory | |
| For Use With | TDR1000/3P Handheld TDR | |
| Standards/Approvals | BS EN 61326-1 | |
| Välj alla | ||
|---|---|---|
Brand Megger | ||
Accessory Type Miniature Clip Test Lead Set | ||
Product Type TDR Cable Fault Locator Accessory | ||
For Use With TDR1000/3P Handheld TDR | ||
Standards/Approvals BS EN 61326-1 | ||
- COO (Country of Origin):
- GB
Megger TDR Cable Fault Locator Accessory, Crocodile Clip Type, 2m Length - TDR1000 Series - 6231-652
Searching for a pair of leads to use with your time domain reflectometer? Get a jump start with this TDR cable fault locator accessory from Megger. This handy set includes a pair of test leads designed to hook up your TDR to cables using miniature crocodile clips. You'll find 4mm shrouded connectors at each end for ease of attachment to your cables. Once the leads are connected to your TDR, you can test for faults on metallic cable pairs for fast, reliable error diagnosis.
Features & Benefits
• Lead length of 2m gives plenty of reach into tight spaces
• Insulated sheath provides a high level of protection from electrical hazards
• Crocodile clips are spring-loaded to ensure they latch securely onto your cables
Applications
• Telephone engineering
• Cellular repair networks
• Power stations
Which Megger devices do these TDR cable fault locator accessories work with?
Use this versatile set of test leads with a TDR1000/3 (261-8015) or TDR1000/3P (261-8016) handheld device. These TDRs come with a hard carrying case that has space to store this accessory for convenient portability.
Megger TDR 1000/3
The Megger TDR1000/3 is a hand held, compact Time Domain Reflectometer for locating faults on metallic cables. It has a minimum resolution of 0.1 m/0.3 ft and a 5 km/15 kft maximum range depending on velocity factor selected and cable type.
Four output impedances are available (25, 50, 75, and 100 Ω) and a velocity factor between 0.2 and 0.99 will meet any cable test requirements.The TDR1000 has a simple selection option which together with a 4 way control switch offers an intuitive operation for the user.
The TDR1000/3 is supplied with a miniature clip lead set (764-2822) ready to test telecom circuits. A fused test lead set for testing power circuits is available separately (please see RS 764-2831)
Dual cursors providing instant indication of distance between two points
AUTO set up for instant use
Ultra fast pulse for near end fault identification
Trace HOLD feature to allow comparison between cables
IP54 rating offers real life working
Designed for use on all metallic cable pairs
Backlit graphics monochrome LCD (256 x 128)
Adjustable display contrast
Resolution to 0.1 m
For use on Telecom TNV-3 circuit, or 150V CAT IV power circuits
Power blocking filter not required
Environmental protection to IP54
Auto selected output impedance (between 25, 50, 75 and 100 Ω)
2ns pulse for near end fault location
AUTO option selecting gain and pulse for each range
Display distance in metres or feet
Uses five AA (LR6) primary cells (supplied)
Supplied with
5 x AA batteries, hard carry case, miniature clip test lead set, user guide CD
Relaterade länkar
- Megger Fuse Test Lead Set for TDR1000/3P Handheld TDR
- Megger Terminal Adaptor Kit for TDR2000/3 Handheld TDR
- Megger AC-DC Charger for TDR2000/3 Handheld TDR
- Megger 6231-601 Digital Loop Tester, For Use With LTW Series
- Megger TDR1000/3P Time Domain Reflectometers, 5km
- Megger TDR1000/3 Time Domain Reflectometers, 5km
- Megger 6231-592 Test Lead Kit, CAT IV
- RS PRO Silver Miniature Test Clip