Megger 6231-592 Test Lead Kit, CAT IV

Antal (1 enhet)*

893,76 kr

(exkl. moms)

1 117,20 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 16 enhet(er) är redo att levereras
  • Dessutom levereras 11 enhet(er) från den 19 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +893,76 kr

*vägledande pris

RS-artikelnummer:
480-1790
Tillv. art.nr:
6231-592
Tillverkare / varumärke:
Megger
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Megger

Lead Type

Test Lead Kit

Product Type

Test leads

Connector Type

Crocodile Clip

Safety Category Voltage

300V

Safety Category

CAT IV 300V

Safety Category Level

CAT IV

RoHS-status: Undantagen

COO (Country of Origin):
GB

Megger Multimeter Leads, 3 Wires, 1.2m Lead Length - LT300 Series - 6231-592


Kickstart your testing without a hitch using these multimeter leads from Megger. This kit contains everything you need to get fast, accurate results from your loop impedance tester (528-6681), multimeter or RCD diagnostic device. The three mains test leads, crocodile clips and probes cover all the bases, whether you're checking voltages and currents or monitoring earth loop impedance. These accessories are an ideal addition to any portable testing kit, either as a replacement or to keep spares on hand.

Features & Benefits


• Safe for use at voltages up to 300V for compatibility with many different electrical systems
• Components are colour-coded in green, red and black for ease of identification
• Lead length of 1.2m for a good reach into tight spaces
• Probe shrouds minimise the risk of electric shock for increased safety

Applications


• Industrial maintenance
• Electrical engineering
• Domestic appliances
• Vehicle wiring

Can I use these leads to test a live circuit?


Yes, you can. The exception to this is when testing resistance, as this can give inaccurate results and potentially damage the equipment you're using.

relaterade länkar