Molex SMA Series, Jack PCB Mount SMA Connector, 50Ω, Solder Termination, Right Angle Body

Mängdrabatt möjlig

Antal (1 enhet)*

204,85 kr

(exkl. moms)

256,06 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 82 enhet(er) är redo att levereras
  • Plus 1 enhet(er) är redo att levereras från en annan plats
  • Dessutom levereras 170 enhet(er) från den 30 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 14204,85 kr
15 - 49179,31 kr
50 - 99172,14 kr
100 - 249165,42 kr
250 +158,70 kr

*vägledande pris

Förpackningsalternativ:
RS-artikelnummer:
759-5252
Tillv. art.nr:
73251-3130
Tillverkare / varumärke:
Molex
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Molex

Gender

Female

Coaxial Connector Type

SMA Connector

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Right Angle

Size

Subminiature

Bulkhead

No

Body Plating

Gold

Polarity

Normal

Series

SMA

Contact Material

Beryllium Copper

Contact Plating

Gold

Series Number

73100

COO (Country of Origin):
TW

Molex 50 Ohm SMA RF Coaxial PCB Jack Connectors


50 Ohm SMA RF coaxial PCB mount Jack Receptacles with a teflon dielectric, gold plated centre contact and brass body with Gold plating except 800-6918 and 800-6936 which have Nickel plated bodies.
These SMA RF coaxial PCB mount Jack Receptacles features are:
759-5293 PCB and Panel mount, supplied with a jam nut and lock washer.
759-5299 Edge mount, 1.6 mm thick PCB, length from PCB edge is 9.53 mm.
759-5252 Right Angle, Through Hole
800-6918 Right Angle, Through Hole Nickel plated
800-6961 Edge Mount, 1.6 mm thick PCB, length from PCB edge is 12.7 mm.
759-5303 Vertical, Through Hole
800-6933 Vertical, SMT
800-6949 Edge and Bulkhead mount (no hardware)
800-6936 Right Angle, PCB and Bulkhead mount, Nickel plated
841-1827 Right Angle, PCB mount, Through Hole
800-6986 Jack to Jack Bulkhead Adapter

Molex 50 Ω SMA RF Coaxial PCB Jack Connector


From Molex, this SMA RF coaxial cable connector is right angled and PCD mounted. With a Teflon dielectric and gold plated centre contact, combined with a threaded coupling design, this high-performance coaxial cable connector ensures a sturdy and reliable connection.
This Molex SMA RF Coaxial jack has a brass body and gold plating, resulting in a high mechanical strength.

Features and Benefits


• Robust design
• Threaded connection
• Reduced attenuation

Application Information


Version A Subminiature Connectors are often used with WiFi antenna systems, and are commonly found in network connections for both domestic and commercial environments.


Molex SMA RF Coaxial Connectors


The Molex range of high- performance SMA RF Coaxial subminiature Connectors are suitable for microwave frequencies. The SMA design of threaded couplings gives uniform contact of the outer conductors to reduce reflections and attenuation at higher frequencies. High mechanical strength and durability are also ensured by the threaded SMA design.

relaterade länkar