EOS Switching Power Supply, LFMWLT300-1001-II, 12V dc, 15A, 300W, 1 Output, 90 → 264V ac Input Voltage

Mängdrabatt möjlig

Antal (1 enhet)*

1 981,08 kr

(exkl. moms)

2 476,35 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Sista RS lager
  • 2 kvar, redo att levereras
  • Plus 1 enhet(er) är redo att levereras från en annan plats
Enheter
Per enhet
1 - 41 981,08 kr
5 - 91 921,70 kr
10 - 241 862,11 kr
25 - 491 802,75 kr
50 +1 743,28 kr

*vägledande pris

RS-artikelnummer:
754-1185
Tillv. art.nr:
LFMWLT300-1001-II
Tillverkare / varumärke:
EOS
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

EOS

Output Voltage

12V dc

Output Current

15A

Power Rating

300W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

5in

Width

3in

Medical Approved

Yes

Depth

1.5in

Minimum Temperature

0°C

Weight

370g

Maximum Temperature

+50°C

COO (Country of Origin):
IN

EOS Open Frame 300W 3 x 5 Inch AC/DC Medical Power Supply - MWLT300 Series


Open frame AC/DC switch mode medical power supply with a power rating of 300W when used with forced air cooling. These open frame AC/DC medical power supplies have a compact form factor of 3 x 5 x 1.5 inch, universal input voltage, adjustable output voltage and offer a high efficiency and low leakage current. Typical uses for these 300W MWLT300 series AC/DC medical power supplies include dental and laboratory equipment, endoscopes, instruments, pumps, drips, medical monitors and defibrillators. These MWLT300 series AC/DC medical power supplies are available as Class 1 products (stock numbers 754-1182) or Class 2 products (stock numbers 754-1185).

Universal input
Adjustable output voltage
High efficiency of 88%
300W power rating with forced air cooling
Low leakage current as per IEC 60601-1. Designed for 300μA typical and touch current less than 100μA
Low standby power consumption of 0.5W max at 115Vac and 0.8W max at 230Vac
Compact size; 3 x 5 x 1.5 inch
12V fan output
5V standby output
Remote sensing, remote on/off and Power Good functions
Overload, over temperature and short circuit protection
EMC compliance: EN5022-B, CISPR22-B, FCC Part 15 Class B
Harmonic compliance: EN61000-3-2 Class D

Note

The output voltage,current and power values quoted are for convection only. For fan cooled data please refer to the additional data table.
Derate power to 50% maximum from >50 to 70°C
A cover kit is available, please see stock number 754-1214
MTBF: Bellcore TR332

Standards

CB FOR 3RD ed. EC 60601-1: 2005 + CORR. 1 (2006) + CORR. 2 (2007), EN 60601-1:2006 + N mark

relaterade länkar