RS PRO Stål Rullskåp med 5 Lådor Hjulförsedd, 350 mm 560mm 650 mm
- RS-artikelnummer:
- 753-1586
- Tillverkare / varumärke:
- RS PRO
Antal (1 enhet)*
8 111,44 kr
(exkl. moms)
10 139,30 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
I lager
- 14 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 8 111,44 kr |
*vägledande pris
- RS-artikelnummer:
- 753-1586
- Tillverkare / varumärke:
- RS PRO
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
| Varumärke | RS PRO | |
| Produkttyp | Rullskåp | |
| Material | Stål | |
| Antal lådor | 5 | |
| Hjulförsedd | Ja | |
| Längd | 350mm | |
| Bredd | 560mm | |
| Höjd | 650mm | |
| Undertyp | Verktygslåda | |
| Vikt | 28.7kg | |
| Standarder/godkännanden | No | |
| Välj alla | ||
|---|---|---|
Varumärke RS PRO | ||
Produkttyp Rullskåp | ||
Material Stål | ||
Antal lådor 5 | ||
Hjulförsedd Ja | ||
Längd 350mm | ||
Bredd 560mm | ||
Höjd 650mm | ||
Undertyp Verktygslåda | ||
Vikt 28.7kg | ||
Standarder/godkännanden No | ||
RoHS-status: Undantagen
- COO (ursprungsland):
- TR
RS PRO 5 Drawer Wheeled Tool Cabinet
From RS PRO, this heavy duty wheeled tool cabinet is a robust and versatile solution for mobile tool storage. With five drawers of identical size, there's plenty of storage space to organise a combination of tools and accessories. The drawers are also fully extending, for quick and convenient access, with a padlock locking system for added security and peace of mind.
You can depend on this robust mobile tool cabinet. The lockable roller cabinet is constructed from durable sheet steel, with an electrostatic powder coating for a scratch-proof matt finish. With an ergonomic handle, two fixed and two swivel wheels, ease of mobility is assured, and the storage options outmatch almost any conventional tool box or tool chest.
It also features a recessed worktop area which is perfect for use as a temporary work surface, ensuring that loose parts and fixings don't roll onto the workshop floor.
Features and Benefits
• 5 drawer mobile tool cabinet
• Central locking mechanism for added security
• Fully extending drawers
• Recessed worktop
• 75mm diameter wheels with 2 locking swivel castors & 2 fixed castors
Applications
Ideal for a busy workshop or for the ultimate in garage customisation, this rolling tool cabinet can be used anywhere where a wide selection of tools and accessories need to be stored and transported easily. They are advantageous over portable tools bags and tool boxes in that they can store far more in a more organized manner. They also have advantages over fixed tool cabinets in that they can be moved directly to where the work is happening, saving time and effort. These mobile tool cabinets are ideal for;
• Garage mechanics
• Workshops
• Maintenance workers
Why RS PRO?
RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence.
When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs.
Relaterade länkar
- SAM Rullskåp med 6 Lådor Hjulförsedd
- Teng Tools Stål Rullskåp med 15 Lådor Hjulförsedd, 974 mm 1640mm
- Teng Tools Stål Rullskåp med 4 Lådor Hjulförsedd 680mm 656 mm
- Teng Tools Stål Rullskåp med 9 Lådor Hjulförsedd, 813 mm 680mm
- Teng Tools Stål Rullskåp med 7 Lådor Hjulförsedd, 813 mm 964mm
- Facom Galvaniserat stål Rullskåp med 4 Lådor Hjulförsedd, 825 mm 546.0mm
- Bott Stål Rullskåp med 5 Lådor Hjulförsedd, 525 mm 525mm 885 mm
- RS PRO Stål Rullskåp med 6 Lådor Hjulförsedd, 710 mm 450mm 975 mm