Fluke Thermal Imaging Camera Thermal Imager Visor

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
752-8940
Tillv. art.nr:
FLK-TI-VISOR2
Tillverkare / varumärke:
Fluke

RoHS-status: Undantagen

COO (Country of Origin):
US

Fluke Ti100 General Use Thermal Imager


The lightest, most rugged and easiest-to-use professional thermal imager has now arrived. Perform infrared inspections faster and more efficiently with the Fluke Ti100 General Use thermal imager.
The Fluke CNX Wireless test tools can now communicate with Ti100 and TiR100 Series Thermal Imagers just as they do with the CNX 3000 digital multimeters allowing you to not only see thermal images but take measurements wirelessly from the CNX multimeter and modules and display the results on your camera.

Excellent thermal sensitivity (NETD) to see even the smallest temperature differences
9 Hz capture or refresh rate
160 x 120 pixel resolution FPA (focal plane array) microbolometer
Temperature measurement range -20°C to +250°C
Standard palettes (blue-red, ironbow, greyscale and amber)
3.5 inch diagonal colour LCD display
Rugged, lightweight, point-and-shoot
Focus-free beyond 1.2 metres (4 feet)
Built-in laser pointer to assist in showing where problems exist
Size (HxWxD): 284 x 86 x 135 mm
Compatible with the Ti-VISOR2 optional screen visor (please see RS 752-8940)
Compatible with the Ti-TRIPOD2 optional tripod adapter (please see RS 752-8959)
The users manual and SmartView® software in supported languages are available for free download from Fluke.com.

Supplied with

AC power adapter
SD memory card, Fluke Connect™ wireless SD card
USB cable
Adjustable hand strap (left- or right-handed use)
Lithium-ion smart battery
Soft transport bag
Hard carrying case
Warranty registration card

Relaterade länkar