- RS-artikelnummer:
- 738-8613
- Tillv. art.nr:
- T0052921199N
- Tillverkare / varumärke:
- Weller
4 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
2 800,64 kr
(exkl. moms)
3 500,80 kr
(inkl. moms)
Enheter | Per unit |
1 + | 2 800,64 kr |
- RS-artikelnummer:
- 738-8613
- Tillv. art.nr:
- T0052921199N
- Tillverkare / varumärke:
- Weller
Lagstiftning och ursprungsland
Produktdetaljer
WXP 65, 65 W, 24 V, Intelligent Soldering Iron.
From Weller this is the WXP 65 Intelligent soldering iron for use on small and medium components requiring average energy demands. The soldering iron has Power Response heating technology allowing the iron to heat up quickly within 7 seconds. The suitable tip range is XNT soldering tips and the soldering iron is WX compatible for fine solder applications. Some of the wealth of features with the WXP 65 soldering iron are, parameter memory, standby temperatures, automatic switch-off time, motion sensor, LED signal function. With the fast heat-up, easy tip replacement, inclusive standby function the WXP 65 Intelligent soldering iron is an excellent addition to your tool store.
Features and Benefits.
- WXP 65 Intelligent Soldering Iron.
- 24 V.
- 65 W.
- Heats up within 7 seconds.
- Power response heating technology (improved sensor position).
- XNT Tip range.
- HS Tip type.
- Temperature range 100°C to 450°C.
- Deals with average energy demand work.
- Pamameter memory.
- Standby.
- Automatic switch-off.
- Motion sensor.
- LED Signal function.
- Solder tips changed easily.
- WX Compatible.
- ESD Safe.
Whats Included?
- WXP 65 Intelligent Soldering Iron.
- XNT A Chisel solder tip.
Typical Applications.
- Fine solder applications.
- Average energy, small to medium components.
Weller Various XNT Solder Iron Tips Available.
- XNT 1LX, 0.2 mm Straight chisel solder tip, stock number 8014789.
- XNT Tip, Stock number 7527710.
- XNT A, 1.6 mm Straight chisel solder tip, stock number 7527638.
- XNT 1, 0.5 mm Straight hoof solder tip, stock number 7527631.
- XNT H, 0.8 mm Straight conical solder tip, stock number 7527684.
- XNT K, 1.2 mm Straight conical solder tip, stock number 7527697.
- XNT B, 2.4 mm Straight conical solder tip, stock number 7527675.
Weller has a wide range of tips and there are 21 plus suitable XNT series tips available.
Other Soldering Irons Available.
Power Supply Units / Soldering Stations Available.
- WXR 3, 230 V, Soldering station, stock number 8303587.
- WXA 2, 230 V, Soldering stations, stock number 8014757.
- WX 2, 230 V, 200 W, Soldering station, stock number 7300717.
- WX 2021, 230 V, 200 W, Soldering station, stock number 7300714.
- WX 1, 230 V, 200 W, Soldering station, stock number 7388625.
- WX 2020, 230 V, Soldering station, stock number 7300710.
- WX 1010, 230 V, 200 W, Soldering station, stock number 7388629.
- WX 1011, 230 V, Soldering station, stock number 7388638.
- WX 1012, 230 V, Soldering station, stock number 7388631.
Accessories Available.
Station Irons - Weller
Specifikationer
Attribute | Value |
---|---|
Power Type | Electric |
Model Number | WXP 65 |
Type | Soldering Iron |
Wattage | 65W |
Input Voltage | 24V |
Tip Series | XNT |
For Use With | WX1, WX2 Soldering Stations |