3M Vit Overall, 115 to 124 cm, 2XL

För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
RS-artikelnummer:
736-9860
Tillv. art.nr:
4565 2XL
Tillverkare / varumärke:
3M
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

3M

Produkttyp

Engångsoverall

Storlek

2XL

Materialegenskaper

Skydd mot radioaktiva partiklar, Antistatiskt skydd, Biologiskt skydd

Färg

Vit

Utförande

Overall

hane/hona

Unisex

Längd

194cm

Bröststorlek

115 to 124 cm

Material

Polyeten, Polypropylen

Ned huva

Ja

Serie

4565

RoHS-status: Undantagen

COO (ursprungsland):
CN

3M Protective Coverall 4565


The 3M™ 4565 Protective Coverall is disposable and designed to provide advanced protection whilst offering a comfortable fit. It offers protection against hazardous particles, light liquid splashes and low pressure liquid sprays. The chemical coveralls have been certified to CE Cat III and Type 4/5/6 levels of protection.

Design


The coverall is made from a non-porous material with taped seams across the coverall, which prevent liquids seeping or absorbing then contaminating. The lightweight and soft coverall features a two way zipper, with a sealable storm flap, knitted cuffs and elasticated openings. Elasticated openings around the waist and wrists ensure these areas are not subjected to any contamination, but allow for a good fitment and freedom of movement. The knit cuffs allows for a comfortable fitting compared to elastic openings.

Protection


The coverall helps protect against hazardous dusts and liquid splashes. The 4546 has an anti-static coating (EN1149-5), which reduces the static discharge and minimises the risk of sparks. The coverall helps protect against low pressure liquid sprays, hazardous dusts (Type 5), light liquid splashes (Type 6) and partly nuclear and Biohazard protection.


Features and Benefits


• Comfortable and protective, being CE Cat III and Type 4/5/6 Certified

• Lightweight and soft material

• Taped seams for added protection

• Storm flap creates a double seal for extra protection

• Elasticated openings to prevent contamination

• Comfortable knitted wrist cuffs

• Nuclear and biological protection

Typical Applications


• Water reactive powder handling

• Asbestos Inspection

• Insulation Laying

• Tank Cleaning

• Radioactive Particles

Size Alternatives


736-9858 – Large

736-9867 – Extra Large

736-9860 – XXL

Why choose 3M?


3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.

Arbetskläder med begränsad livslängd: 3M


Standards

TYPE 6, TYPE 5, TYPE 4, EN1073-2-2002, EN1149-1-2006, EN1149-5-2008, EN14126

Relaterade länkar